Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01

SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01 - Switches

Digi-Key Part Number 360-1057-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012SS1W01
DescriptionSWITCH TOGGLE SPDT 6A 5PCS
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01
Technical/Catalog InformationM2012SS1W01
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length10.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names M2012SS1W01
M2012SS1W01
360 1057 ND
3601057ND
360-1057

M2012SS1W01 Specification Sheet

Image of SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01

SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01 (360-1057-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01
 Order 'switch toggle spdt 6a 5pcs - M2012SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1057-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01
 Order 'switch toggle spdt 6a 5pcs - M2012ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1043-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013ES1W01
 Order 'switch toggle spdt 6a 5pcs - M2013ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1044-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W01
 Order 'switch toggle spdt 6a 5pcs - M2013SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1058-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03
 Order 'switch toggle spdt 6a 5pcs - M2012SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1078-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W03
 Order 'switch toggle spdt 6a 5pcs - M2013SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1079-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01
 Order 'switch toggle spdt 6a 5pcs - M2012LL1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1096-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013LL1W01
 Order 'switch toggle spdt 6a 5pcs - M2013LL1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1097-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03
 Order 'switch toggle spdt 6a 5pcs - M2012ES1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1150-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013ES1W03
 Order 'switch toggle spdt 6a 5pcs - M2013ES1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1151-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-RO
 Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-RO
 Order 'switch toggle spdt 6a pcb 5pcs - M2012ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1785-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-RO
 Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W01-RO
 Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-RO
 Order 'switch toggle spdt 6a pcb 5pcs - M2012S2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1789-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01
Send this link via E-Mail
Help With This Screen

SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TOGGLE SPDT 6A 5PCS - M2012LL1W01 Next: SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W03
SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01