SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01
| Digi-Key Part Number | 360-1047-ND |
1 25 100 250 500 1000 |
6.84000 5.47200 4.33200 3.42000 3.19200 2.96400 |
Extended Price
6.84 136.80 433.20 855.00 1596.00 2964.00 |
| Manufacturer Part Number | M2019ES1W01 | |||
| Description | SWITCH TOGGLE SPDT MOM 6A 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2019ES1W01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flatted |
| Actuator Length | 11.430 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2019ES1W01 M2019ES1W01 360 1047 ND 3601047ND 360-1047 |
M2019ES1W01 Specification Sheet
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01 (360-1047-ND)
Related parts:SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2070-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2071-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2075-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2076-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2028SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2028SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2078-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2029ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2079-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2029SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2080-ND.
SWITCH TOGGLE 3PDT MOM 6A 5PCS - M2038SS1W01-RO
Order 'switch toggle 3pdt mom 6a 5pcs - M2038SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2081-ND.
SWITCH TOGGLE SPDT MOM 6A - M2018B2B1W03
Order 'switch toggle spdt mom 6a - M2018B2B1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018B2B1W03-ND.
SWITCH TOGGLE SPDT MOM 6A - M2018ES1G03
Order 'switch toggle spdt mom 6a - M2018ES1G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018ES1G03-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1047-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2068-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1031-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1032-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1033-ND.
Send this link via E-Mail
Help With This Screen