Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE SPDT .4VA VERT - B12JV

Digi-Key Part Number 360-1023-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.59000
2.87000
2.62400
2.46000
2.33700
2.29600
Extended Price
4.59
71.75
262.40
615.00
1168.50
2296.00
Manufacturer Part NumberB12JV
DescriptionSWITCH TOGGLE SPDT .4VA VERT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationB12JV
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical, Right Angle
Termination StylePC Pin
Actuator TypeStandard Round
Actuator Length6.299 mm [Typ]
Bushing Length2.692 mm [Typ]
Bushing ThreadUnthreaded
Length8.788 mm [Typ]
Width8.001 mm [Typ]
Contact FinishGold
Electrical Life (Cycles)50000 [Min]
Mechanical Life (Cycles)100000 [Min]
SealingEpoxy
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B12JV
B12JV
360 1023 ND
3601023ND
360-1023

B12JV Specification Sheet

Image of SWITCH TOGGLE SPDT .4VA VERT - B12JV

SWITCH TOGGLE SPDT .4VA VERT - B12JV (360-1023-ND)

Related parts:
SWITCH TOGGLE SPDT .4VA VERT - G13AV-RO
 Order 'switch toggle spdt .4va vert - G13AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1770-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2012S2A2G13-RO
 Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1790-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T12S4A5G40-RO
 Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1878-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T13S4A5G40-RO
 Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1881-ND.
SWITCH TOGGLE SPDT .4VA VERT - B12JV
 Order 'switch toggle spdt .4va vert - B12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1023-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B13JH-RO
 Order 'switch toggle spdt .4va ra brkt - B13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1753-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B15JH-RO
 Order 'switch toggle spdt .4va ra brkt - B15JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1754-ND.
SWITCH TOGGLE SPDT .4VA SEAL RA - G12AH-RO
 Order 'switch toggle spdt .4va seal ra - G12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1757-ND.
SWITCH TOGGLE SPDT .4VA SEAL PCB - G12AP-RO
 Order 'switch toggle spdt .4va seal pcb - G12AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1758-ND.
SWITCH TOGGLE SPDT .4VA SEAL VRT - G12AV-RO
 Order 'switch toggle spdt .4va seal vrt - G12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1759-ND.
SWITCH TOGGLE SPDT RED VERT PCB - G12JVC-RO
 Order 'switch toggle spdt red vert pcb - G12JVC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1764-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - G13AH-RO
 Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1768-ND.
SWITCH TOGGLE SPDT .4VA PCB - G13AP-RO
 Order 'switch toggle spdt .4va pcb - G13AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1769-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
 Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1773-1-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
 Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1773-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE SPDT .4VA STR SMD - G3T13AP-RO Next: SWITCH TOGGLE SPDT .4VA VERT - G13AV-RO