Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH

Digi-Key Part Number 360-1018-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.92000
3.93600
3.11600
2.46000
2.29600
2.13200
Extended Price
4.92
98.40
311.60
615.00
1148.00
2132.00
Manufacturer Part NumberB12JH
DescriptionSWITCH TOGGLE SPDT .4VA RT ANGLE
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationB12JH
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationRight Angle
Termination StylePC Pin
Actuator TypeStandard Round
Actuator Length6.299 mm [Typ]
Bushing Length2.692 mm [Typ]
Bushing ThreadUnthreaded
Length8.788 mm [Typ]
Width7.290 mm [Typ]
Contact FinishGold
Electrical Life (Cycles)50000 [Min]
Mechanical Life (Cycles)100000 [Min]
SealingEpoxy
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B12JH
B12JH
360 1018 ND
3601018ND
360-1018

B12JH Specification Sheet

Image of SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH

SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH (360-1018-ND)

Related parts:
SWITCH TOGGLE SPDT .4VA RT ANGLE - G13AH-RO
 Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1768-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
 Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH
 Order 'switch toggle spdt .4va rt angle - B12JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1018-ND.
SWITCH TOGGLE DPDT .4VA RT ANGLE - A28KH-RO
 Order 'switch toggle dpdt .4va rt angle - A28KH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - M2012ES2G40
 Order 'switch toggle spdt .4va rt ang - M2012ES2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2G40-ND.
SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO
 Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-RO-ND.
SWITCH TOGGLE SPDT MOM RT ANGLE - M2018ES1G30
 Order 'switch toggle spdt mom rt angle - M2018ES1G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018ES1G30-ND.
SWITCH TOGGLE SPDT MOM RT ANGLE - M2018ES1G30-RO
 Order 'switch toggle spdt mom rt angle - M2018ES1G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018ES1G30-RO-ND.
SWITCH TOGGLE SPDT .4VA VRT BRKT - B12JV-RO
 Order 'switch toggle spdt .4va vrt brkt - B12JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1752-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B13JH-RO
 Order 'switch toggle spdt .4va ra brkt - B13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1753-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B15JH-RO
 Order 'switch toggle spdt .4va ra brkt - B15JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1754-ND.
SWITCH TOGGLE SPDT .4VA SEAL RA - G12AH-RO
 Order 'switch toggle spdt .4va seal ra - G12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1757-ND.
SWITCH TOGGLE SPDT .4VA SEAL PCB - G12AP-RO
 Order 'switch toggle spdt .4va seal pcb - G12AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1758-ND.
SWITCH TOGGLE SPDT .4VA SEAL VRT - G12AV-RO
 Order 'switch toggle spdt .4va seal vrt - G12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1759-ND.
SWITCH TOGGLE SPDT .4VA PCB - G13AP-RO
 Order 'switch toggle spdt .4va pcb - G13AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1769-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE SPDT .4VA RT ANG - M2012ES2G40 Next: SWITCH TOGGLE SPDT .4VA RT ANGLE - B13JH