SWITCH TOGGLE SPDT .4VA W/BRKT - B12JB
| Digi-Key Part Number | 360-1017-ND |
1 25 100 250 500 1000 |
4.56000 3.64800 2.88800 2.28000 2.12800 1.97600 |
Extended Price
4.56 91.20 288.80 570.00 1064.00 1976.00 |
| Manufacturer Part Number | B12JB | |||
| Description | SWITCH TOGGLE SPDT .4VA W/BRKT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B12JB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.788 mm [Typ] |
| Width | 8.001 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B12JB B12JB 360 1017 ND 3601017ND 360-1017 |
B12JB Specification Sheet
SWITCH TOGGLE SPDT .4VA W/BRKT - B12JB (360-1017-ND)
Related parts:SWITCH TOGGLE SPDT .4VA W/BRKT - B12JB
Order 'switch toggle spdt .4va w/brkt - B12JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1017-ND.
SWITCH TOGGLE SPDT .4VA STR BRKT - B12JB-RO
Order 'switch toggle spdt .4va str brkt - B12JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2108-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB
Order 'switch toggle spdt .4va pc mnt - A12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-RO-ND.
SWITCH TOGGLE SPDT .4VA W/BRKT - 100SP1T2B4VS2RE
Order 'switch toggle spdt .4va w/brkt - 100SP1T2B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2366-ND.
SWITCH TOGGLE SPDT .4VA W/BRKT - 100SP3T1B4VS2RE
Order 'switch toggle spdt .4va w/brkt - 100SP3T1B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2379-ND.
SWITCH TOGGLE SPDT .4VA W/BRKT - 100SP3T2B4VS2RE
Order 'switch toggle spdt .4va w/brkt - 100SP3T2B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2384-ND.
SWITCH TOGGLE SPDT .4VA W/BRKT - 100AWSP1T2B4VS2RE
Order 'switch toggle spdt .4va w/brkt - 100AWSP1T2B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2436-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012BB1G01-RO
Order 'switch toggle spdt .4va 5pcs - M2012BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012BB1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - M2012ES2G40
Order 'switch toggle spdt .4va rt ang - M2012ES2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2G40-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2012S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2012S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA STR SLDR - M2012SS1G40-RO
Order 'switch toggle spdt .4va str sldr - M2012SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS1G40-RO-ND.
SWITCH TOGGLE SPDT .4VA - M2013S2A2G13
Order 'switch toggle spdt .4va - M2013S2A2G13' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013S2A2G13-ND.
Send this link via E-Mail
Help With This Screen