Keywords:





DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AP

SWITCH TOGGLE DPDT .4VA - B23AP

Digi-Key Part Number 360-1016-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.36000
3.56400
3.19300
2.98700
2.88400
2.83250
Extended Price
5.36
89.10
319.30
746.75
1442.00
2832.50
Manufacturer Part NumberB23AP
DescriptionSWITCH TOGGLE DPDT .4VA
Quantity Available 58
All prices are in USD

Purchase DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AP
Technical/Catalog InformationB23AP
VendorNKK Switches of America Inc
CategorySwitches
CircuitDPDT
Switch FunctionOn-Off-On
Mounting TypeThrough Hole
Actuator Length10.00mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B23AP
B23AP
360 1016 ND
3601016ND
360-1016

B23AP Specification Sheet

Image of SWITCH TOGGLE DPDT .4VA - B23AP

SWITCH TOGGLE DPDT .4VA - B23AP (360-1016-ND)

Related parts DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AP
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AP
 Order 'switch toggle dpdt .4va - B23AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1016-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B22AP
 Order 'switch toggle dpdt .4va - B22AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1015-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B22JH
 Order 'switch toggle dpdt .4va rt ang - B22JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1021-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23JH
 Order 'switch toggle dpdt .4va rt angle - B23JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1022-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022ES1G01
 Order 'switch toggle dpdt .4va 5pcs - M2022ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1113-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2023ES1G01
 Order 'switch toggle dpdt .4va 5pcs - M2023ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1114-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022SS1G01
 Order 'switch toggle dpdt .4va 5pcs - M2022SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1126-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2023SS1G01
 Order 'switch toggle dpdt .4va 5pcs - M2023SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1127-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022SS1G03
 Order 'switch toggle dpdt .4va 5pcs - M2022SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1136-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2023SS1G03
 Order 'switch toggle dpdt .4va 5pcs - M2023SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1137-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022SD3G01
 Order 'switch toggle dpdt .4va 3pcs - M2022SD3G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1144-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022LL1G01
 Order 'switch toggle dpdt .4va 4pcs - M2022LL1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1149-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022S2A2G30
 Order 'switch toggle dpdt .4va - M2022S2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1163-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T22SA5G03
 Order 'switch toggle dpdt .4va str pc - M2T22SA5G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1183-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B22JH-RO
 Order 'switch toggle dpdt .4va ra brkt - B22JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1755-ND.

Options for DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AP
Send this link via E-Mail
Help With This Screen

SWITCH TOGGLE DPDT .4VA - B23AP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TOGGLE DPDT .4VA - B22AP Next: SWITCH TOGGLE DPDT .4VA - M2022S2A2G30
SWITCH TOGGLE DPDT .4VA - B23AP