SWITCH TOGGLE SPDT MOM .4VA - B15AP - Switches
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AP
| Digi-Key Part Number | 360-1014-ND |
1 25 100 250 500 1000 |
4.42000 2.84400 2.52800 2.37000 2.25150 2.21200 |
Extended Price
4.42 71.10 252.80 592.50 1125.75 2212.00 |
| Manufacturer Part Number | B15AP | |||
| Description | SWITCH TOGGLE SPDT MOM .4VA | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B15AP |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B15AP B15AP 360 1014 ND 3601014ND 360-1014 |
B15AP Specification Sheet
SWITCH TOGGLE SPDT MOM .4VA - B15AP (360-1014-ND) - Switches
Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15APSWITCH TOGGLE SPDT MOM .4VA - B15AP
Order 'switch toggle spdt mom .4va - B15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1014-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2018SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1121-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2018SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1133-ND.
SWITCH TOGGLE SPDT MOM .4VA 3PCS - M2018SD3G01
Order 'switch toggle spdt mom .4va 3pcs - M2018SD3G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1143-ND.
SWITCH TOGGLE SPDT MOM .4VA - M2018S2A2G30
Order 'switch toggle spdt mom .4va - M2018S2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1161-ND.
SWITCH TOGGLE SPDT MOM .4VA PCS - M2018S2A2G30-RO
Order 'switch toggle spdt mom .4va pcs - M2018S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1821-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2018SS1G01-RO
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1823-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2018SS1G03-RO
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1824-ND.
SWITCH TOGGLE SPDT MOM .4VA VERT - M2T18S4A5G40-RO
Order 'switch toggle spdt mom .4va vert - M2T18S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1883-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2015SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1120-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1122-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2015SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1132-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1134-ND.
SWITCH TOGGLE SPDT MOM .4VA 3PCS - M2015SD3G01
Order 'switch toggle spdt mom .4va 3pcs - M2015SD3G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1142-ND.
SWITCH TOGGLE SPDT MOM .4VA 4PCS - M2015LL1G01
Order 'switch toggle spdt mom .4va 4pcs - M2015LL1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1147-ND.
Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AP
Send this link via E-Mail
Help With This Screen
