SWITCH TOGGLE SPDT MOM-OFF-MOM - 200MSP4T4B4M6QEH
| Digi-Key Part Number | 200MSP4T4B4M6QEH-ND |
15 |
6.75000 |
Extended Price
101.25 |
| Manufacturer Part Number | 200MSP4T4B4M6QEH | |||
| Description | SWITCH TOGGLE SPDT MOM-OFF-MOM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MSP4T4B4M6QEH |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Contact Rating @ Voltage | 3A @ 28VDC |
| Contact Rating @ Voltage | 1A @ 250VAC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 12.700 mm [Typ] |
| Bushing Length | 5.590 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.128 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 20.000 mOhms [Max] |
| Electrical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.340 in [Nom] |
| L | 0.320 in [Nom] |
| W | 0.240 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MSP4T4B4M6QEH 200MSP4T4B4M6QEH |
200MSP4T4B4M6QEH Specification Sheet
SWITCH TOGGLE SPDT MOM-OFF-MOM - 200MSP4T4B4M6QEH (200MSP4T4B4M6QEH-ND)
Related parts:SWITCH TOGGLE SPDT MOM .4VA - B15AP
Order 'switch toggle spdt mom .4va - B15AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1014-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1031-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1032-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1033-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1040-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1045-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1046-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1047-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1059-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1060-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1061-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1080-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1081-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1082-ND.
SWITCH TOGGLE SPDT MOM 6A 3PCS - M2015SD3W01
Order 'switch toggle spdt mom 6a 3pcs - M2015SD3W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1090-ND.
Send this link via E-Mail
Help With This Screen