SWITCH TELEVER NON-LOCK 3POS - 160312
- Toggle Switch - 2A @ 30VDC Switchcraft Inc. 160312
| Digi-Key Part Number | 160312-ND |
50 |
36.26260 |
Extended Price
1813.13 |
| Manufacturer Part Number | 160312 | |||
| Description | SWITCH TELEVER NON-LOCK 3POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Toggle Switch - 2A @ 30VDC Switchcraft Inc. 160312
| Technical/Catalog Information | 160312 |
| Vendor | Switchcraft Inc. |
| Category | Switches |
| Circuit | - |
| Switch Function | - |
| Mounting Type | Panel Mount |
| Actuator Length | - |
| Actuator Type | Standard Round |
| Bushing Thread | 15/32-32 |
| Contact Rating @ Voltage | 2A @ 30VDC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
160312 160312 |
160312 Specification Sheet
SWITCH TELEVER NON-LOCK 3POS - 160312 (160312-ND)
Related parts - Toggle Switch - 2A @ 30VDC Switchcraft Inc. 160312SWITCH TELEVER NON-LOCK 3POS - 160312
Order 'switch telever non-lock 3pos - 160312' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 160312-ND.
SWITCH TELEVER NON-LOCK 3POS - 160324
Order 'switch telever non-lock 3pos - 160324' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 160324-ND.
SWITCH TELEVER NON-LOCK 3POS - 16036
Order 'switch telever non-lock 3pos - 16036' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 16036-ND.
SWITCH TELEVER NON-LOCK 2POS - 160012
Order 'switch telever non-lock 2pos - 160012' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 160012-ND.
SWITCH TELEVER NON-LOCK 2POS - 160024
Order 'switch telever non-lock 2pos - 160024' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 160024-ND.
SWITCH TELEVER NON-LOCK 2POS - 16006
Order 'switch telever non-lock 2pos - 16006' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 16006SW-ND.
SWITCH SLIDE SPDT LOCKING - 46203LR
Order 'switch slide spdt locking - 46203LR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46203LR-ND.
SWITCH SLIDE DPDT LOCKING - 46206LFRX
Order 'switch slide dpdt locking - 46206LFRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46206LFRX-ND.
SWITCH SLIDE DPDT LOCKING - 46206MR
Order 'switch slide dpdt locking - 46206MR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46206MR-ND.
SWITCH SLIDE DPDT LOCKING - 46256LFRX
Order 'switch slide dpdt locking - 46256LFRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46256LFRX-ND.
SWITCH SLIDE 3POS SPTT - 46311LDRX
Order 'switch slide 3pos sptt - 46311LDRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46311LDRX-ND.
SWITCH SLIDE 3POS DPTT - 46313MDR
Order 'switch slide 3pos dptt - 46313MDR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46313MDR-ND.
SWITCH SLIDE 3POS DPTT - 46313TDR
Order 'switch slide 3pos dptt - 46313TDR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 46313TDR-ND.
SWITCH SLIDE MINI DPTT LOCKING - 56313L1
Order 'switch slide mini dptt locking - 56313L1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 56313L1-ND.
SWITCH SLIDE MINI DPTT LOCKING - 56313L2
Order 'switch slide mini dptt locking - 56313L2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 56313L2-ND.
Options for - Toggle Switch - 2A @ 30VDC Switchcraft Inc. 160312
Send this link via E-Mail
Help With This Screen
