Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP THIN FILM .70PF 25V 0201 - HTC0603-1E-R70-T35-L5

Digi-Key Part Number 408-1060-2-ND
Price Break
5000
Unit Price
.11900
Extended Price
595.00
Manufacturer Part NumberHTC0603-1E-R70-T35-L5
DescriptionCAP THIN FILM .70PF 25V 0201
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHTC0603-1E-R70-T35-L5
VendorSusumu Co Ltd
CategoryCapacitors
Capacitance0.70pF
Voltage - Rated25V
Tolerance±0.035pF
SeriesHTC
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
FeaturesHigh Precision
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HTC0603 1E R70 T35 L5
HTC06031ER70T35L5
408 1060 2 ND
40810602ND
408-1060-2

HTC0603-1E-R70-T35-L5 Specification Sheet

Image of CAP THIN FILM .70PF 25V 0201 - HTC0603-1E-R70-T35-L5

CAP THIN FILM .70PF 25V 0201 - HTC0603-1E-R70-T35-L5 (408-1060-2-ND)

Related parts:
CAP THIN FILM .70PF 25V 0201 - HTC0603-1E-R70-T35-L5
 Order 'cap thin film .70pf 25v 0201 - HTC0603-1E-R70-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1060-1-ND.
CAP THIN FILM .70PF 25V 0201 - HTC0603-1E-R70-T35-L5
 Order 'cap thin film .70pf 25v 0201 - HTC0603-1E-R70-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1060-2-ND.
CAP THIN FILM .10PF 25V 0201 - HTC0603-1E-R10-T35-L5
 Order 'cap thin film .10pf 25v 0201 - HTC0603-1E-R10-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1050-1-ND.
CAP THIN FILM .10PF 25V 0201 - HTC0603-1E-R10-T35-L5
 Order 'cap thin film .10pf 25v 0201 - HTC0603-1E-R10-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1050-2-ND.
CAP THIN FILM .15PF 25V 0201 - HTC0603-1E-R15-T35-L5
 Order 'cap thin film .15pf 25v 0201 - HTC0603-1E-R15-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1051-1-ND.
CAP THIN FILM .15PF 25V 0201 - HTC0603-1E-R15-T35-L5
 Order 'cap thin film .15pf 25v 0201 - HTC0603-1E-R15-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1051-2-ND.
CAP THIN FILM .20PF 25V 0201 - HTC0603-1E-R20-T35-L5
 Order 'cap thin film .20pf 25v 0201 - HTC0603-1E-R20-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1052-1-ND.
CAP THIN FILM .20PF 25V 0201 - HTC0603-1E-R20-T35-L5
 Order 'cap thin film .20pf 25v 0201 - HTC0603-1E-R20-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1052-2-ND.
CAP THIN FILM .25PF 25V 0201 - HTC0603-1E-R25-T35-L5
 Order 'cap thin film .25pf 25v 0201 - HTC0603-1E-R25-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1053-1-ND.
CAP THIN FILM .25PF 25V 0201 - HTC0603-1E-R25-T35-L5
 Order 'cap thin film .25pf 25v 0201 - HTC0603-1E-R25-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1053-2-ND.
CAP THIN FILM .30PF 25V 0201 - HTC0603-1E-R30-T35-L5
 Order 'cap thin film .30pf 25v 0201 - HTC0603-1E-R30-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1054-1-ND.
CAP THIN FILM .30PF 25V 0201 - HTC0603-1E-R30-T35-L5
 Order 'cap thin film .30pf 25v 0201 - HTC0603-1E-R30-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1054-2-ND.
CAP THIN FILM .35PF 25V 0201 - HTC0603-1E-R35-T35-L5
 Order 'cap thin film .35pf 25v 0201 - HTC0603-1E-R35-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1055-1-ND.
CAP THIN FILM .35PF 25V 0201 - HTC0603-1E-R35-T35-L5
 Order 'cap thin film .35pf 25v 0201 - HTC0603-1E-R35-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1055-2-ND.
CAP THIN FILM .40PF 25V 0201 - HTC0603-1E-R40-T35-L5
 Order 'cap thin film .40pf 25v 0201 - HTC0603-1E-R40-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1056-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP THIN FILM .70PF 25V 0201 - HTC0603-1E-R70-T35-L5 Next: CAP THIN FILM .70PF 25V 0402 - HTC1005-1E-R70-T35-L5