SWITCH PADDLE DPDT SNAP WIRE LUG - A201J61ZQ0004
| Digi-Key Part Number | 1-1571987-9-ND |
300 |
6.38250 |
Extended Price
1914.75 |
| Manufacturer Part Number | A201J61ZQ0004 | |||
| Description | SWITCH PADDLE DPDT SNAP WIRE LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A201J61ZQ0004 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A201J61ZQ0004 A201J61ZQ0004 1 1571987 9 ND 115719879ND 1-1571987-9 |
A201J61ZQ0004 Specification Sheet
SWITCH PADDLE DPDT SNAP WIRE LUG - A201J61ZQ0004 (1-1571987-9-ND)
Related parts:SWITCH PADDLE DPDT SNAP WIRE LUG - A201J61ZQ0004
Order 'switch paddle dpdt snap wire lug - A201J61ZQ0004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1571987-9-ND.
SWITCH PB DPDT 6A WIRE LUG - MPA206N04
Order 'switch pb dpdt 6a wire lug - MPA206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1505-ND.
SWITCH TOGGLE DPDT 5A WIRE LUG - A201SYZQ04
Order 'switch toggle dpdt 5a wire lug - A201SYZQ04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1533-ND.
SWITCH ROCKER DPDT ROCK WIRE LUG - TRD21R10WL
Order 'switch rocker dpdt rock wire lug - TRD21R10WL' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TRD21R10WL-ND.
SWITCH PADDLE DP3T BLK WIRE LUG - TRD23P20WL
Order 'switch paddle dp3t blk wire lug - TRD23P20WL' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TRD23P20WL-ND.
SWITCH PB 3PDT 0.48" WIRE LUG - MPA306D04
Order 'switch pb 3pdt 0.48" wire lug - MPA306D04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MPA306D04-ND.
SWITCH PB 3PDT 0.48" WIRE LUG - MPA306D
Order 'switch pb 3pdt 0.48" wire lug - MPA306D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MPA306D-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A103J51ZQ0004
Order 'switch rocker spdt 5a wire lug - A103J51ZQ0004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 4-1571986-5-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A105J61ZQ00
Order 'switch rocker spdt 5a wire lug - A105J61ZQ00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1032-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A105J51ZQ00
Order 'switch rocker spdt 5a wire lug - A105J51ZQ00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1033-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A101J51ZQ00
Order 'switch rocker spdt 5a wire lug - A101J51ZQ00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1034-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A101J61ZQ00
Order 'switch rocker spdt 5a wire lug - A101J61ZQ00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1035-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A103J51ZQ00
Order 'switch rocker spdt 5a wire lug - A103J51ZQ00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1036-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A103J61ZQ00
Order 'switch rocker spdt 5a wire lug - A103J61ZQ00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1037-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A101J61ZQ0004
Order 'switch rocker spdt 5a wire lug - A101J61ZQ0004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1501-ND.
Send this link via E-Mail
Help With This Screen