SWITCH PUSHWHL BCD GREY BACK MNT - A7D-106
| Digi-Key Part Number | SW504-ND |
1 25 50 100 250 500 1000 |
5.49000 4.93920 4.39020 3.95120 3.73172 3.29268 2.96341 |
Extended Price
5.49 123.48 219.51 395.12 932.93 1646.34 2963.41 |
| Manufacturer Part Number | A7D-106 | |||
| Description | SWITCH PUSHWHL BCD GREY BACK MNT | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7D-106 |
| Vendor | Omron Electronic Components |
| Category | Switches, Encoders |
| Mounting Type | Rear Panel Mount |
| Mounting Type | Through Hole |
| Mounting Type | Snap-In |
| Switch Function | BCD |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Number of Positions | 10 [Nom] |
| Display | 0-9 |
| Termination Style | PC Pin |
| Actuator Type | Thumbwheel |
| Height | 14.000 mm [Typ] |
| Electrical Life (Cycles) | 20000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Contact Resistance | 200.000 mOhms [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7D 106 A7D106 SW504 ND SW504ND SW504 |
A7D-106 Specification Sheet
SWITCH PUSHWHL BCD GREY BACK MNT - A7D-106 (SW504-ND)
Related parts:SWITCH PUSHWHL BCD GREY BACK MNT - A7D-106
Order 'switch pushwhl bcd grey back mnt - A7D-106' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW504-ND.
SWITCH PUSHWHL BCD GREY FRNT MNT - A7D-206
Order 'switch pushwhl bcd grey frnt mnt - A7D-206' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW505-ND.
SWITCH THUMBWHEEL BLK BACK MNT - A7D-106-1
Order 'switch thumbwheel blk back mnt - A7D-106-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW279-ND.
SWITCH THUMBWHL BLK BACK MNT - A7MA-106
Order 'switch thumbwhl blk back mnt - A7MA-106' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7MA-106-ND.
SWITCH THUMBWHL BLK BACK MNT - A7MA-106-P2
Order 'switch thumbwhl blk back mnt - A7MA-106-P2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7MA-106-P2-ND.
SWITCH THUMBWHL BLK BACK MNT - A7MA-106-P2-PM
Order 'switch thumbwhl blk back mnt - A7MA-106-P2-PM' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7MA-106-P2-PM-ND.
SWITCH THUMBWHL BLK BACK MNT - A7MA-106-PM
Order 'switch thumbwhl blk back mnt - A7MA-106-PM' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7MA-106-PM-ND.
SWITCH THUMBWHL BLK BACK MNT - A7SS-106
Order 'switch thumbwhl blk back mnt - A7SS-106' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7SS-106-ND.
SWITCH THUMBWHEEL BLK BACK MNT - A7CN-106-1
Order 'switch thumbwheel blk back mnt - A7CN-106-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW273-ND.
END CAP GREY BACK MNT 2PCS - A7D-1M
Order 'end cap grey back mnt 2pcs - A7D-1M' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW506-ND.
SPACER BLACK FOR BACK MNT A7D - A7D-1PA-1
Order 'spacer black for back mnt a7d - A7D-1PA-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SW283-ND.
SWITCH THUMBWHEEL - A7D-106-PM-1
Order 'switch thumbwheel - A7D-106-PM-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7D-106-PM-1-ND.
SWITCH THUMBWHEEL - A7D-106-PM
Order 'switch thumbwheel - A7D-106-PM' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7D-106-PM-ND.
SWITCH THUMBWHL BLK BACK MNT - A7MA-107
Order 'switch thumbwhl blk back mnt - A7MA-107' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7MA-107-ND.
SWITCH THUMBWHL GRAY BACK MNT - A7MA-206
Order 'switch thumbwhl gray back mnt - A7MA-206' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number A7MA-206-ND.
Send this link via E-Mail
Help With This Screen