SWITCH THMBWHL MINI SPST BCD DWN - 3M223
| Digi-Key Part Number | CKN6001-ND |
1 25 100 250 500 1000 |
11.22000 8.97600 7.10600 5.61000 5.23600 4.86200 |
Extended Price
11.22 224.40 710.60 1402.50 2618.00 4862.00 |
| Manufacturer Part Number | 3M223 | |||
| Description | SWITCH THMBWHL MINI SPST BCD DWN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3M223 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Switch Function | BCD |
| Actuator Type | Slotted Thumbwheel |
| Height | 8.130 mm [Typ] |
| Width | 20.320 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 100000 [Min] |
| Contact Resistance | 100.000 mOhms [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Other Names |
3M223 3M223 CKN6001 ND CKN6001ND CKN6001 |
SWITCH THMBWHL MINI SPST BCD DWN - 3M223 (CKN6001-ND)
Related parts:SWITCH THMBWHL MINI SPST BCD DWN - 3M223
Order 'switch thmbwhl mini spst bcd dwn - 3M223' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN6001-ND.
SWITCH THMBWHL MINI SPST BCD DWN - 3M243
Order 'switch thmbwhl mini spst bcd dwn - 3M243' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5033-ND.
SWITCH THMBWHL MINI SPST BCD RT - 3M220
Order 'switch thmbwhl mini spst bcd rt - 3M220' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 3M220-ND.
SWITCH THUMBWHEEL MINI SPST RGHT - 3M122
Order 'switch thumbwheel mini spst rght - 3M122' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 3M122-ND.
SWITCH THUMBWHEEL MINI SPST DOWN - 3M123
Order 'switch thumbwheel mini spst down - 3M123' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5034-ND.
SWITCH TOGGLE MINI SPST RA - JT01J22AQE
Order 'switch toggle mini spst ra - JT01J22AQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number JT01J22AQE-ND.
SWITCH PB SUB-MINI SPST PC MNT - 8531SCQE2
Order 'switch pb sub-mini spst pc mnt - 8531SCQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4019-ND.
SWITCH PB SUB-MINI SPST SOLDER - 8531MZQE2
Order 'switch pb sub-mini spst solder - 8531MZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4020-ND.
SWITCH SLIDE ULTRA MINI SPST SMD - GS02MSABE
Order 'switch slide ultra mini spst smd - GS02MSABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN9106CT-ND.
SWITCH SLIDE ULTRA MINI SPST SMD - GS02MSABE
Order 'switch slide ultra mini spst smd - GS02MSABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN9106TR-ND.
SWITCH SLIDE ULTRA MINI SPST PC - GS02MCBE
Order 'switch slide ultra mini spst pc - GS02MCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN9135-ND.
SWITCH THUMBWHEEL MINI BCD SEAL - 3M224F
Order 'switch thumbwheel mini bcd seal - 3M224F' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 3M224F-ND.
SWITCH PB RND SPST SEALED - K12C BK 1 2.5N
Order 'switch pb rnd spst sealed - K12C BK 1 2.5N' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1158-ND.
SWITCH PB RND SPST SEALED - K12C 1 5N
Order 'switch pb rnd spst sealed - K12C 1 5N' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1159-ND.
SWITCH PB MOMENTARY SPST .4VA - 8532T1ZBE2
Order 'switch pb momentary spst .4va - 8532T1ZBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1122-ND.
Send this link via E-Mail
Help With This Screen