Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH THMBWHL BCH 16POS REAR MT - 307119000

Digi-Key Part Number CKN5042-ND
Price Break
1
25
100
250
500
1000
Unit Price
20.57000
17.76880
14.96320
13.56040
12.43816
11.69000
Extended Price
20.57
444.22
1496.32
3390.10
6219.08
11690.00
Manufacturer Part Number307119000
DescriptionSWITCH THMBWHL BCH 16POS REAR MT
Quantity Available 18
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information307119000
VendorC&K, ITT Industries
CategorySwitches, Encoders
Mounting TypeRear Panel Mount
Switch FunctionHexadecimal
Contact Rating @ Voltage1A @ 28VDC
Number of Positions16 [Nom]
Display0-F
Termination StylePC Board
Actuator TypeThumbwheel
Height30.480 mm [Typ]
Width18.530 mm [Typ]
Contact FinishGold
Electrical Life (Cycles)100000 [Min]
Contact Resistance100.000 mOhms [Max]
Operating Temperature-10 °C [Min]
Operating Temperature65 °C [Max]
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307119000
307119000
CKN5042 ND
CKN5042ND
CKN5042

307119000 Specification Sheet

Image of SWITCH THMBWHL BCH 16POS REAR MT - 307119000

SWITCH THMBWHL BCH 16POS REAR MT - 307119000 (CKN5042-ND)

Related parts:
SWITCH THMBWHL BCH 16POS REAR MT - 307119000
 Order 'switch thmbwhl bch 16pos rear mt - 307119000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5042-ND.
SWITCH THMBWHL BCH 16POS FRNT MT - 307109000
 Order 'switch thmbwhl bch 16pos frnt mt - 307109000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5038-ND.
SWITCH THUMBWHEEL BCD REAR MT BK - 302119N00
 Order 'switch thumbwheel bcd rear mt bk - 302119N00' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1866-ND.
SWITCH THUMBWHEEL BCD REAR MT BK - 302119100
 Order 'switch thumbwheel bcd rear mt bk - 302119100' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5039-ND.
SWITCH THUMBWHEEL BCD REAR MT BK - 302119300
 Order 'switch thumbwheel bcd rear mt bk - 302119300' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5040-ND.
SWITCH THUMBWHEEL BCD REAR MT BK - 302319000
 Order 'switch thumbwheel bcd rear mt bk - 302319000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5041-ND.
SWITCH PB SPST/NO PNL MT .4VA - KM1101RR05B
 Order 'switch pb spst/no pnl mt .4va - KM1101RR05B' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4057-ND.
SWITCH PB SPST/NO PNL MT .25A - KM1101RR05Q
 Order 'switch pb spst/no pnl mt .25a - KM1101RR05Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4058-ND.
SWITCH PB SPST/NO PCB MT .25A - KM1101RR02Q
 Order 'switch pb spst/no pcb mt .25a - KM1101RR02Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4060-ND.
SWITCH PB SPST/NC PNL MT 1A - KM3301RR05Q
 Order 'switch pb spst/nc pnl mt 1a - KM3301RR05Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4064-ND.
SWITCH PB SPST/NC PCB MT .25A - KM3301RR02Q
 Order 'switch pb spst/nc pcb mt .25a - KM3301RR02Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4066-ND.
SWITCH SLIDE MINI DPDT PC MT AU - 1201M2S3CBE2
 Order 'switch slide mini dpdt pc mt au - 1201M2S3CBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5002-ND.
SWITCH SLIDE MINI DPDT PC MT AG - 1201M2S3CQE2
 Order 'switch slide mini dpdt pc mt ag - 1201M2S3CQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5003-ND.
SWITCH SLIDE MINI SPDT PC MT BK - 1103M2S3CQE2
 Order 'switch slide mini spdt pc mt bk - 1103M2S3CQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5051-ND.
SWITCH SLIDE MINI DPDT PC MT BK - 1201M2S1CQE2
 Order 'switch slide mini dpdt pc mt bk - 1201M2S1CQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5052-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH THMBWHL BCH 16POS FRNT MT - 307109000 Next: SWITCH THMBWHL MINI SPST BCD DWN - 3M223