SWITCH PUSHWHEEL DEC 0-9 R/A BLK - 3P0110L00
| Digi-Key Part Number | CKN5030-ND |
1 25 100 250 500 1000 |
10.82000 9.34800 7.87200 7.13400 6.54360 6.15000 |
Extended Price
10.82 233.70 787.20 1783.50 3271.80 6150.00 |
| Manufacturer Part Number | 3P0110L00 | |||
| Description | SWITCH PUSHWHEEL DEC 0-9 R/A BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3P0110L00 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Snap-In |
| Mounting Type | Front Mount |
| Mounting Type | Right Angle |
| Switch Function | Decimal |
| Contact Rating @ Voltage | 1A @ 28VDC |
| Number of Positions | 10 [Nom] |
| Display | 0-9 |
| Termination Style | PC Board |
| Actuator Type | Thumbwheel |
| Height | 22.000 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 100000 [Min] |
| Contact Resistance | 300.000 mOhms [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Packaging | Bulk |
| Other Names |
3P0110L00 3P0110L00 CKN5030 ND CKN5030ND CKN5030 |
3P0110L00 Specification Sheet
SWITCH PUSHWHEEL DEC 0-9 R/A BLK - 3P0110L00 (CKN5030-ND)
Related parts:SWITCH PUSHWHEEL DEC 0-9 R/A BLK - 3P0110L00
Order 'switch pushwheel dec 0-9 r/a blk - 3P0110L00' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5030-ND.
SWITCH PUSHWHEEL BCD DEC 0-9 BLK - 3U0210000
Order 'switch pushwheel bcd dec 0-9 blk - 3U0210000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5025-ND.
SWITCH PUSHWHEEL BCD DEC 0-9 BLK - 3U0210002
Order 'switch pushwheel bcd dec 0-9 blk - 3U0210002' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5026-ND.
SWITCH PUSHWHEEL BCD DEC #0-9 BK - 3P0210P02
Order 'switch pushwheel bcd dec #0-9 bk - 3P0210P02' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1867-ND.
SWITCH PUSHWHEEL BCD DEC #0-9 BK - 3P0210002
Order 'switch pushwheel bcd dec #0-9 bk - 3P0210002' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5044-ND.
SWITCH PUSHWHEEL BCD DEC #0-9 BK - 3P0210102
Order 'switch pushwheel bcd dec #0-9 bk - 3P0210102' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5045-ND.
SWITCH PUSHWHEEL BCD DEC #0-9 BK - 3P0210A02
Order 'switch pushwheel bcd dec #0-9 bk - 3P0210A02' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5046-ND.
SWITCH PUSHWHL BCD DEC 0-9 BLACK - 3P0210000
Order 'switch pushwhl bcd dec 0-9 black - 3P0210000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5029-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - PHHA-3100
Order 'switch pushwheel hex 0-9, a-f - PHHA-3100' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH279-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - PHHA-3114
Order 'switch pushwheel hex 0-9, a-f - PHHA-3114' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH280-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - 0T20-13A0
Order 'switch pushwheel hex 0-9, a-f - 0T20-13A0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH282-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - 0T20-13M0
Order 'switch pushwheel hex 0-9, a-f - 0T20-13M0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH283-ND.
SWITCH THUMBWHL DEC REAR MNT BLK - 301119000
Order 'switch thumbwhl dec rear mnt blk - 301119000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1186-ND.
SWITCH THUMBWHEEL DEC 10POS BLK - 301109000
Order 'switch thumbwheel dec 10pos blk - 301109000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5013-ND.
SWITCH THUMBWHEEL HEX 0-9 A-F - PEHA-3000
Order 'switch thumbwheel hex 0-9 a-f - PEHA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH281-ND.
Send this link via E-Mail
Help With This Screen