SWITCH THUMBWHEEL HEX 0-9 A-F - PEHA-3000
| Digi-Key Part Number | CH281-ND |
1 10 50 100 500 1000 2000 5000 |
26.49000 23.54400 19.62000 16.18650 15.49980 13.73400 12.75300 12.26250 |
Extended Price
26.49 235.44 981.00 1618.65 7749.90 13734.00 25506.00 61312.50 |
| Manufacturer Part Number | PEHA-3000 | |||
| Description | SWITCH THUMBWHEEL HEX 0-9 A-F | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEHA-3000 |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Mounting Type | Snap-In |
| Mounting Type | Front Mount |
| Switch Function | Hexadecimal |
| Contact Rating @ Voltage | 0.1A @ 50VAC |
| Number of Positions | 16 [Nom] |
| Display | 0-9 |
| Display | A-F |
| Termination Style | PC Board |
| Actuator Type | Pushwheel |
| Height | 22.500 mm [Typ] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Contact Resistance | 100.000 mOhms [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEHA 3000 PEHA3000 CH281 ND CH281ND CH281 |
PEHA-3000 Specification Sheet
SWITCH THUMBWHEEL HEX 0-9 A-F - PEHA-3000 (CH281-ND)
Related parts:SWITCH THUMBWHEEL HEX 0-9 A-F - PEHA-3000
Order 'switch thumbwheel hex 0-9 a-f - PEHA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH281-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - PHHA-3100
Order 'switch pushwheel hex 0-9, a-f - PHHA-3100' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH279-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - PHHA-3114
Order 'switch pushwheel hex 0-9, a-f - PHHA-3114' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH280-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - 0T20-13A0
Order 'switch pushwheel hex 0-9, a-f - 0T20-13A0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH282-ND.
SWITCH PUSHWHEEL HEX 0-9, A-F - 0T20-13M0
Order 'switch pushwheel hex 0-9, a-f - 0T20-13M0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH283-ND.
SWITCH THUMBWHEEL HEX BLK MATTE - PEGA-3000
Order 'switch thumbwheel hex blk matte - PEGA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH240-ND.
SWITCH THUMBWHEEL HEX BLK GLOSS - 0T10-03A0
Order 'switch thumbwheel hex blk gloss - 0T10-03A0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH223-ND.
SWITCH THUMBWHEEL HEX BLK GLOSS - OT20-03A0
Order 'switch thumbwheel hex blk gloss - OT20-03A0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH230-ND.
SWITCH THUMBWHEEL HEX BLK MATTE - PHGA-3100
Order 'switch thumbwheel hex blk matte - PHGA-3100' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH244-ND.
SWITCH THUMBWHEEL HEX BLK MATTE - PHGA-3114
Order 'switch thumbwheel hex blk matte - PHGA-3114' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH247-ND.
SWITCH PUSHWHEEL DEC 0-9 R/A BLK - 3P0110L00
Order 'switch pushwheel dec 0-9 r/a blk - 3P0110L00' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN5030-ND.
SWITCH PUSHWHEEL DECIMAL OUT 0-9 - PAAA-3000
Order 'switch pushwheel decimal out 0-9 - PAAA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH682-ND.
SWITCH THUMBWHEEL 10POS BCD PC M - PACA-3000
Order 'switch thumbwheel 10pos bcd pc m - PACA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH178-ND.
SWITCH THUMBWHEEL 10POS BCD PC M - PAEA-3000
Order 'switch thumbwheel 10pos bcd pc m - PAEA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH179-ND.
SWITCH THUMBWHEEL 10POS BCD PC M - PECA-3000
Order 'switch thumbwheel 10pos bcd pc m - PECA-3000' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH181-ND.
Send this link via E-Mail
Help With This Screen