AP TANT 10W ESR 10UF 50V 20% SMD - TPSE106M050R0400 - Capacitors
| Digi-Key Part Number | TPSE106M050R0400-ND |
400 |
5.07000 |
Extended Price
2028.00 |
| Manufacturer Part Number | TPSE106M050R0400 | |||
| Description | AP TANT 10W ESR 10UF 50V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE106M050R0400 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 400.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE106M050R0400 TPSE106M050R0400 |
TPSE106M050R0400 Specification Sheet
AP TANT 10W ESR 10UF 50V 20% SMD - TPSE106M050R0400 (TPSE106M050R0400-ND) - Capacitors
Related parts Capacitors :AP TANT 10W ESR 10UF 50V 20% SMD - TPSE106M050R0400
Order 'ap tant 10w esr 10uf 50v 20% smd - TPSE106M050R0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSE106M050R0400-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050HNJ
Order 'capacitor tant 10uf 50v 20% smd - TAJD106M050HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050HNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050RNJ
Order 'capacitor tant 10uf 50v 20% smd - TAJD106M050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050RNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050YNJ
Order 'capacitor tant 10uf 50v 20% smd - TAJD106M050YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050YNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJE106M050B
Order 'capacitor tant 10uf 50v 20% smd - TAJE106M050B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE106M050B-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJE106M050H
Order 'capacitor tant 10uf 50v 20% smd - TAJE106M050H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE106M050H-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050R0120
Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050R0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050R0120-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050S0120
Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050S0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050S0120-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1738-1-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1738-2-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1738-6-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ASE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ASE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3463-1-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ASE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ASE300' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3463-2-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3894-1-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3894-2-ND.
Send this link via E-Mail
Help With This Screen
