SWITCH TACT 160GF H=7.3MM - B3W-1150
| Digi-Key Part Number | SW974-ND |
1 25 50 100 250 500 1000 |
.50000 .44760 .39800 .35820 .33832 .29850 .26865 |
Extended Price
0.50 11.19 19.90 35.82 84.58 149.25 268.65 |
| Manufacturer Part Number | B3W-1150 | |||
| Description | SWITCH TACT 160GF H=7.3MM | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3W-1150 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6.60mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3W 1150 B3W1150 SW974 ND SW974ND SW974 |
B3W-1150 Specification Sheet
SWITCH TACT 160GF H=7.3MM - B3W-1150 (SW974-ND)
Related parts :SWITCH TACT 160GF H=7.3MM - B3W-1150
Order 'switch tact 160gf h=7.3mm - B3W-1150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW974-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1002BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW418-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1052BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1052BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW420-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4000BYOMZ
Order 'switch tact 12mm mom 200gf seald - B3W-4000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW421-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4050BYOMZ
Order 'switch tact 12mm mom 200gf seald - B3W-4050BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW422-ND.
SWITCH TACT 12MM 200GF H=7.3MM - B3W-4150
Order 'switch tact 12mm 200gf h=7.3mm - B3W-4150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW839-ND.
SWITCH TACT 12MM 200GF H=4.3MM - B3W-4100BYOMZ
Order 'switch tact 12mm 200gf h=4.3mm - B3W-4100BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW854-ND.
SWITCH TACT 12MM 350GF H=7.3MM - B3W-4155BYOMZ
Order 'switch tact 12mm 350gf h=7.3mm - B3W-4155BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW856-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-1150
Order 'switch tact 6mm 100gf h=7.3mm - B3F-1150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW964-ND.
SWITCH TACT 160GF H=4.3MM - B3S-1100
Order 'switch tact 160gf h=4.3mm - B3S-1100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW971-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9000-B1C
Order 'switch tact illum spst-no blue - B3W-9000-B1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-B1C-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9000-B2B
Order 'switch tact illum spst-no blue - B3W-9000-B2B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-B2B-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9000-B2C
Order 'switch tact illum spst-no blue - B3W-9000-B2C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-B2C-ND.
SWITCH TACT ILLUM SPST-NO BLUE - B3W-9000-B2N
Order 'switch tact illum spst-no blue - B3W-9000-B2N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-B2N-ND.
SWITCH TACT ILLUM SPST-NO GREEN - B3W-9000-G1C
Order 'switch tact illum spst-no green - B3W-9000-G1C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-9000-G1C-ND.
Send this link via E-Mail
Help With This Screen