Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TACT 12MM 130GF H=7.3MM - B3F-5150

Digi-Key Part Number SW970-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
.61000
.55120
.49000
.44100
.41652
.36750
.33075
Extended Price
0.61
13.78
24.50
44.10
104.13
183.75
330.75
Manufacturer Part NumberB3F-5150
DescriptionSWITCH TACT 12MM 130GF H=7.3MM
Quantity Available 756
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB3F-5150
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F 5150
B3F5150
SW970 ND
SW970ND
SW970

B3F-5150 Specification Sheet

Image of SWITCH TACT 12MM 130GF H=7.3MM - B3F-5150

SWITCH TACT 12MM 130GF H=7.3MM - B3F-5150 (SW970-ND)

Related parts:
SWITCH TACT 12MM 130GF H=4.3MM T - B3F-4000S
 Order 'switch tact 12mm 130gf h=4.3mm t - B3F-4000S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4000S-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-5150
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-5150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW970-ND.
SWITCH TACT 12MM 130GF H=4.3MM - B3F-5101
 Order 'switch tact 12mm 130gf h=4.3mm - B3F-5101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-5101-ND.
SWITCH TACT 12MM 130GF H-7.3MM - B3F-5151
 Order 'switch tact 12mm 130gf h-7.3mm - B3F-5151' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-5151-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-9100
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-9100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-9100-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-9200
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-9200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-9200-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-9300
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-9300' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-9300-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-5050
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-5050' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW801-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-4150
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-4150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW835-ND.
SWITCH TACT 12MM 130GF H=4.3MM - B3F-5100
 Order 'switch tact 12mm 130gf h=4.3mm - B3F-5100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW852-ND.
SWITCH TACT 12MM 130GF H=4.3MM - B3F-4100
 Order 'switch tact 12mm 130gf h=4.3mm - B3F-4100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW965-ND.
SWITCH TACT 12MM 130GF H=4.3MM - B3F-5001
 Order 'switch tact 12mm 130gf h=4.3mm - B3F-5001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW968-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-5051
 Order 'switch tact 12mm 130gf h=7.3mm - B3F-5051' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW969-ND.
SWITCH TACT 12MM 260GF H=4.3MM T - B3F-4005S
 Order 'switch tact 12mm 260gf h=4.3mm t - B3F-4005S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4005S-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
 Order 'switch tact 12mm mom n/o 260gf - B3F-4005' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW412-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TACT 12MM 130GF H=7.3MM - B3F-5051 Next: SWITCH TACT 12MM 130GF H=7.3MM - B3F-9100