Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TACT 6MM 100GF H=4.3MM - B3F-1100

Digi-Key Part Number SW960-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
.31000
.27680
.24600
.22140
.20912
.18450
.16605
Extended Price
0.31
6.92
12.30
22.14
52.28
92.25
166.05
Manufacturer Part NumberB3F-1100
DescriptionSWITCH TACT 6MM 100GF H=4.3MM
Quantity Available 130
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB3F-1100
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F 1100
B3F1100
SW960 ND
SW960ND
SW960

B3F-1100 Specification Sheet

Image of SWITCH TACT 6MM 100GF H=4.3MM - B3F-1100

SWITCH TACT 6MM 100GF H=4.3MM - B3F-1100 (SW960-ND)

Related parts:
SWITCH TACT 6MM 100GF H=4.3MM TU - B3F-1000S
 Order 'switch tact 6mm 100gf h=4.3mm tu - B3F-1000S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1000S-ND.
SWITCH TACT 6MM 100GF H=4.3MM - B3F-1100
 Order 'switch tact 6mm 100gf h=4.3mm - B3F-1100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW960-ND.
SWITCH TACT 6MM 100GF H=5M - B3F-1110
 Order 'switch tact 6mm 100gf h=5m - B3F-1110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1110-ND.
SWITCH TACT 6MM 100GF H=3.15MM - B3F-3100
 Order 'switch tact 6mm 100gf h=3.15mm - B3F-3100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3100-ND.
SWITCH TACT 6MM 100GF SPST SMD - B3FS-1050
 Order 'switch tact 6mm 100gf spst smd - B3FS-1050' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW791-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-6050BYOMZ
 Order 'switch tact 6mm 100gf h=7.3mm - B3F-6050BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW798-ND.
SWITCH TACT 6MM 100GF H=5.0MM - B3F-1120
 Order 'switch tact 6mm 100gf h=5.0mm - B3F-1120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW962-ND.
SWITCH TACT 6MM 100GF H=7.3MM - B3F-1150
 Order 'switch tact 6mm 100gf h=7.3mm - B3F-1150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW964-ND.
SWITCH TACT 6MM 150GF H=4.3MM TU - B3F-1002S
 Order 'switch tact 6mm 150gf h=4.3mm tu - B3F-1002S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1002S-ND.
SWITCH TACT 6MM 100GF H=4.3MM ( - B3F6100BYOMZ
 Order 'switch tact 6mm 100gf h=4.3mm ( - B3F6100BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6100-ND.
SWITCH TACT 6MM 100GF H=5.0MM ( - B3F6120BYOMZ
 Order 'switch tact 6mm 100gf h=5.0mm ( - B3F6120BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6120-ND.
SWITCH TACT 6MM 100GF H=7.3MM ( - B3F6150BYOMZ
 Order 'switch tact 6mm 100gf h=7.3mm ( - B3F6150BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6150-ND.
SWITCH TACT 6MM 100GF H=5.0MM - B3F6020BYOMZ
 Order 'switch tact 6mm 100gf h=5.0mm - B3F6020BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW796-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1000
 Order 'switch tact 6mm mom 100gf - B3F-1000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW400-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1020
 Order 'switch tact 6mm mom 100gf - B3F-1020' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW402-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TACT 6MM 100GF H=3.15MM - B3F-3100 Next: SWITCH TACT 6MM 100GF H=4.3MM - PTS645SM43SMTR