SWITCH TACT 6MM 160GF H=4.3MM - B3W-1100
| Digi-Key Part Number | SW853-ND |
1 25 50 100 250 500 1000 |
.51000 .46160 .41040 .36940 .34884 .30780 .27702 |
Extended Price
0.51 11.54 20.52 36.94 87.21 153.90 277.02 |
| Manufacturer Part Number | B3W-1100 | |||
| Description | SWITCH TACT 6MM 160GF H=4.3MM | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3W-1100 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6.60mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3W 1100 B3W1100 SW853 ND SW853ND SW853 |
B3W-1100 Specification Sheet
SWITCH TACT 6MM 160GF H=4.3MM - B3W-1100 (SW853-ND)
Related parts:SWITCH TACT 6MM 160GF H=6.0MM TU - B3W-1100SBYOMZ
Order 'switch tact 6mm 160gf h=6.0mm tu - B3W-1100SBYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-1100S-ND.
SWITCH TACT 6MM 160GF H=6.0MM TU - B3W-1150SBYOMZ
Order 'switch tact 6mm 160gf h=6.0mm tu - B3W-1150SBYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-1150S-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3W-1100
Order 'switch tact 6mm 160gf h=4.3mm - B3W-1100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW853-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1000P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1000P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW836CT-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1000P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1000P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW836TR-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1100P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1100P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW844CT-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1100P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1100P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW844TR-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1000P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1000P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW836DKR-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1100P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1100P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW844DKR-ND.
SWITCH TACT 6MM MOM 160GF SEALED - B3W-1000BYOMZ
Order 'switch tact 6mm mom 160gf sealed - B3W-1000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW417-ND.
SWITCH TACT 6MM MOM 160GF SEALED - B3W-1050BYOMZ
Order 'switch tact 6mm mom 160gf sealed - B3W-1050BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW419-ND.
SWITCH TACT 6MM SMD MOM 160GF - B3S-1000
Order 'switch tact 6mm smd mom 160gf - B3S-1000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW415-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1002BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW418-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1052BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1052BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW420-ND.
SWITCH TACT 6MM 100GF H=4.3MM - B3F-1100
Order 'switch tact 6mm 100gf h=4.3mm - B3F-1100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW960-ND.
Send this link via E-Mail
Help With This Screen