SWITCH TACT 12MM 200GF H=7.3MM - B3W-4150
| Digi-Key Part Number | SW839-ND |
1 25 50 100 250 500 1000 |
.61000 .54880 .48800 .43910 .41472 .36594 .32935 |
Extended Price
0.61 13.72 24.40 43.91 103.68 182.97 329.35 |
| Manufacturer Part Number | B3W-4150 | |||
| Description | SWITCH TACT 12MM 200GF H=7.3MM | |||
| Quantity Available | 558 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3W-4150 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 200gf |
| Orientation | Vertical |
| Outline L x W | 12mm x 12mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3W 4150 B3W4150 SW839 ND SW839ND SW839 |
B3W-4150 Specification Sheet
SWITCH TACT 12MM 200GF H=7.3MM - B3W-4150 (SW839-ND)
Related parts:SWITCH TACT 12MM 200GF H=7.3MM - B3W-4150
Order 'switch tact 12mm 200gf h=7.3mm - B3W-4150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW839-ND.
SWITCH TACT 12MM 200GF H=4.3MM - B3W-4100BYOMZ
Order 'switch tact 12mm 200gf h=4.3mm - B3W-4100BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW854-ND.
SW TACT 12MM 200GF H=4.3MM TU - B3W-4000SBYOMZ
Order 'sw tact 12mm 200gf h=4.3mm tu - B3W-4000SBYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-4000S-ND.
SW TACT 12MM 200GF H=7.3MM TU - B3W-4150SBYOMZ
Order 'sw tact 12mm 200gf h=7.3mm tu - B3W-4150SBYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3W-4150S-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4000BYOMZ
Order 'switch tact 12mm mom 200gf seald - B3W-4000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW421-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4050BYOMZ
Order 'switch tact 12mm mom 200gf seald - B3W-4050BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW422-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-4150
Order 'switch tact 12mm 130gf h=7.3mm - B3F-4150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW835-ND.
SWITCH TACT 12MM SQ 350GF - B3W-4055BYOMZ
Order 'switch tact 12mm sq 350gf - B3W-4055BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW838-ND.
SWITCH TACT 12MM 350GF H=7.3MM - B3W-4155BYOMZ
Order 'switch tact 12mm 350gf h=7.3mm - B3W-4155BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW856-ND.
SWITCH TACT 12MM 130GF H=4.3MM T - B3F-4000S
Order 'switch tact 12mm 130gf h=4.3mm t - B3F-4000S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4000S-ND.
SWITCH TACT 12MM 260GF H=4.3MM T - B3F-4005S
Order 'switch tact 12mm 260gf h=4.3mm t - B3F-4005S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4005S-ND.
SWITCH TACT 12MM SPST-NO 260GF - B3F-4055S
Order 'switch tact 12mm spst-no 260gf - B3F-4055S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4055S-ND.
SWITCH TACT 12MM 130GF H=4.3MM - B3F-5101
Order 'switch tact 12mm 130gf h=4.3mm - B3F-5101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-5101-ND.
SWITCH TACT 12MM 130GF H-7.3MM - B3F-5151
Order 'switch tact 12mm 130gf h-7.3mm - B3F-5151' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-5151-ND.
SWITCH TACT 12MM 130GF H=7.3MM - B3F-9100
Order 'switch tact 12mm 130gf h=7.3mm - B3F-9100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-9100-ND.
Send this link via E-Mail
Help With This Screen