SWITCH TACT 6MM 230GF H=4.3MM - B3S-1002P
| Digi-Key Part Number | SW837CT-ND |
1 25 50 100 250 500 |
.55000 .49520 .44000 .39600 .37400 .33000 |
Extended Price
0.55 12.38 22.00 39.60 93.50 165.00 |
| Manufacturer Part Number | B3S-1002P | |||
| Description | SWITCH TACT 6MM 230GF H=4.3MM | |||
| Quantity Available | 619 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3S-1002P |
| Vendor | Omron Electronics, Inc-ECB Div (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Surface Mount |
| Operating Force | 230gf |
| Orientation | Vertical |
| Outline L x W | 6.60mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3S 1002P B3S1002P SW837CT ND SW837CTND SW837CT |
B3S-1002P Specification Sheet
SWITCH TACT 6MM 230GF H=4.3MM - B3S-1002P (SW837CT-ND)
Related parts:SWITCH TACT 6MM 230GF H=4.3MM (T - B3S-1102P
Order 'switch tact 6mm 230gf h=4.3mm (t - B3S-1102P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3S-1102P-ND.
SWITCH TACT 6MM 230GF H=4.3MM - B3S-1002P
Order 'switch tact 6mm 230gf h=4.3mm - B3S-1002P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW837CT-ND.
SWITCH TACT 6MM 230GF H=4.3MM - B3S-1002P
Order 'switch tact 6mm 230gf h=4.3mm - B3S-1002P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW837TR-ND.
SWITCH TACT 6MM 230GF H=4.3MM - B3S-1002P
Order 'switch tact 6mm 230gf h=4.3mm - B3S-1002P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW837DKR-ND.
SWITCH TACT 6MM SMD MOM 230GF - B3S-1002BYOMZ
Order 'switch tact 6mm smd mom 230gf - B3S-1002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW416-ND.
SWITCH TACT 6MM SMD MOM 160GF - B3S-1000
Order 'switch tact 6mm smd mom 160gf - B3S-1000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW415-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1002BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW418-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1052BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1052BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW420-ND.
SWITCH TACT 6MM MOM SMT 150GF - B3FS-1002P
Order 'switch tact 6mm mom smt 150gf - B3FS-1002P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW424CT-ND.
SWITCH TACT 6MM MOM SMT 150GF - B3FS-1002P
Order 'switch tact 6mm mom smt 150gf - B3FS-1002P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW424DKR-ND.
SWITCH TACT 6MM MOM SMT 150GF - B3FS-1002P
Order 'switch tact 6mm mom smt 150gf - B3FS-1002P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW424TR-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1000P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1000P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW836CT-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1000P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1000P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW836TR-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1100P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1100P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW844CT-ND.
SWITCH TACT 6MM 160GF H=4.3MM - B3S-1100P
Order 'switch tact 6mm 160gf h=4.3mm - B3S-1100P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW844TR-ND.
Send this link via E-Mail
Help With This Screen