Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TACT 6MM 150GF H=7.3MM - B3F6052BYOMZ

Digi-Key Part Number SW799-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
.40000
.35920
.31920
.28730
.27132
.23940
.21546
Extended Price
0.40
8.98
15.96
28.73
67.83
119.70
215.46
Manufacturer Part NumberB3F6052BYOMZ
DescriptionSWITCH TACT 6MM 150GF H=7.3MM
Quantity Available 177
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB3F6052BYOMZ
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypePlunger for Cap
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 24VDC
Mounting TypeThrough Hole
Operating Force150gf
OrientationVertical
Outline L x W6mm x 6mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F6052BYOMZ
B3F6052BYOMZ
SW799 ND
SW799ND
SW799

B3F6052BYOMZ Specification Sheet

Image of SWITCH TACT 6MM 150GF H=7.3MM - B3F6052BYOMZ

SWITCH TACT 6MM 150GF H=7.3MM - B3F6052BYOMZ (SW799-ND)

Related parts:
SWITCH TACT 6MM 150GF H=7.3MM - B3F6052BYOMZ
 Order 'switch tact 6mm 150gf h=7.3mm - B3F6052BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW799-ND.
SWITCH TACT 6MM 150GF H=4.3MM TU - B3F-1002S
 Order 'switch tact 6mm 150gf h=4.3mm tu - B3F-1002S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1002S-ND.
SWITCH TACT 6MM 150GF H=3.15MM - B3F-3102
 Order 'switch tact 6mm 150gf h=3.15mm - B3F-3102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3102-ND.
SWITCH TACT 6MM 150GF H=7.3MM ( - B3F-6152 BY OMZ
 Order 'switch tact 6mm 150gf h=7.3mm ( - B3F-6152 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6152-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-1002-G
 Order 'switch tact 6mm 150gf h=4.3mm - B3F-1002-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW787-ND.
SWITCH TACT 6MM 150GF H=5.0MM - B3F-1022-G
 Order 'switch tact 6mm 150gf h=5.0mm - B3F-1022-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW788-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-1102-G
 Order 'switch tact 6mm 150gf h=4.3mm - B3F-1102-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW789-ND.
SWITCH TACT 6MM 150GF H=5.0MM - B3F-1122-G
 Order 'switch tact 6mm 150gf h=5.0mm - B3F-1122-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW790-ND.
SWITCH TACT 6MM 150GF SPST SMD - B3FS-1052
 Order 'switch tact 6mm 150gf spst smd - B3FS-1052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW792-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F6002BYOMZ
 Order 'switch tact 6mm 150gf h=4.3mm - B3F6002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW797-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-1102
 Order 'switch tact 6mm 150gf h=4.3mm - B3F-1102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW961-ND.
SWITCH TACT 6MM SQ 150GF MOM - B3F6022BYOMZ
 Order 'switch tact 6mm sq 150gf mom - B3F6022BYOMZ' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW264CT-ND.
SWITCH TACT 6MM SQ 150GF MOM - B3F6022BYOMZ
 Order 'switch tact 6mm sq 150gf mom - B3F6022BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW264TB-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1002
 Order 'switch tact 6mm mom 150gf - B3F-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW401-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1022
 Order 'switch tact 6mm mom 150gf - B3F-1022' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW403-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TACT 6MM 150GF H=5.0MM - B3F-1122-G Next: SWITCH TACT 6MM 150GF H=7.3MM ( - B3F-6152 BY OMZ