Keywords:





SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260

Digi-Key Part Number FK-6260-ND
Price Break
28
Unit Price
33.04107
Extended Price
925.15
Manufacturer Part NumberFK-26260
DescriptionSPEAKER Z=135OHM SS PORT ON EDGE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK-26260
VendorKnowles Acoustics
CategoryAudio Products
Frequency Range-
Impedance135 Ohm
TypeMagnetic, Balanced Armature, Edge Port
Size / Dimension5.0mm L x 2.73mm W x 1.93mm H
Sound Pressure Level114dB
Power - Rated-
Power - Max-
TerminationSolder Pads
Material - Cone-
Material - Magnet-
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK 26260
FK26260
FK 6260 ND
FK6260ND
FK-6260


Image of SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260

SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260 (FK-6260-ND)

Related parts :
SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260
 Order 'speaker z=135ohm ss port on edge - FK-26260' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FK-6260-ND.
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
 Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
 Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
SPKR Z=725OHM SS PORT ON EDGE - ED-21912
 Order 'spkr z=725ohm ss port on edge - ED-21912' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-1912-ND.
SPKER Z=196 OHM SS PORT ON EDGE - ED-27045
 Order 'spker z=196 ohm ss port on edge - ED-27045' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-7045-ND.
SPEAKR Z=48OHM SS PORT ON EDGE - CB-23817-000
 Order 'speakr z=48ohm ss port on edge - CB-23817-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number CB-23817-000-ND.
SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
 Order 'speaker z=24ohm ss port on face - CB-22847' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1034-ND.
SPEAKER Z=48OHM SS PORT ON FACE - CB-22848
 Order 'speaker z=48ohm ss port on face - CB-22848' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1035-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
 Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
 Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
 Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
 Order 'speaker z=35ohms ss port on end - BK-28562-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1102-ND.
SPEAKER Z=640OHMS SS PORT ON END - BK-29725-000
 Order 'speaker z=640ohms ss port on end - BK-29725-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1103-ND.
SPEAKER Z=1.5K OHM SS PORT ON SI - BK-21618-000
 Order 'speaker z=1.5k ohm ss port on si - BK-21618-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-21618-000-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
 Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER Z=10.2 OHMS PORT ON END - ED-26821-000 Next: SPEAKER Z=145OHM SS PORT ON END - BK-21610
SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260