SWITCH TACT 6MM 150GF H=5.0MM - B3F-1022-G
| Digi-Key Part Number | SW788-ND |
1 25 50 100 250 500 1000 |
2.61000 2.35120 2.09000 1.88100 1.77652 1.56750 1.41075 |
Extended Price
2.61 58.78 104.50 188.10 444.13 783.75 1410.75 |
| Manufacturer Part Number | B3F-1022-G | |||
| Description | SWITCH TACT 6MM 150GF H=5.0MM | |||
| Quantity Available | 756 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3F-1022-G |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 150gf |
| Orientation | Vertical |
| Outline L x W | 6mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3F 1022 G B3F1022G SW788 ND SW788ND SW788 |
B3F-1022-G Specification Sheet
SWITCH TACT 6MM 150GF H=5.0MM - B3F-1022-G (SW788-ND)
Related parts:SWITCH TACT 6MM 150GF H=4.3MM TU - B3F-1002S
Order 'switch tact 6mm 150gf h=4.3mm tu - B3F-1002S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1002S-ND.
SWITCH TACT 6MM 150GF H=5.0MM - B3F-1022-G
Order 'switch tact 6mm 150gf h=5.0mm - B3F-1022-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW788-ND.
SWITCH TACT 6MM 150GF H=3.15MM - B3F-3102
Order 'switch tact 6mm 150gf h=3.15mm - B3F-3102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3102-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-1002-G
Order 'switch tact 6mm 150gf h=4.3mm - B3F-1002-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW787-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-1102-G
Order 'switch tact 6mm 150gf h=4.3mm - B3F-1102-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW789-ND.
SWITCH TACT 6MM 150GF H=5.0MM - B3F-1122-G
Order 'switch tact 6mm 150gf h=5.0mm - B3F-1122-G' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW790-ND.
SWITCH TACT 6MM 150GF SPST SMD - B3FS-1052
Order 'switch tact 6mm 150gf spst smd - B3FS-1052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW792-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F-1102
Order 'switch tact 6mm 150gf h=4.3mm - B3F-1102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW961-ND.
SWITCH TACT 6MM 100GF H=4.3MM TU - B3F-1000S
Order 'switch tact 6mm 100gf h=4.3mm tu - B3F-1000S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1000S-ND.
SWITCH TACT 6MM 150GF H=7.3MM ( - B3F6152BYOMZ
Order 'switch tact 6mm 150gf h=7.3mm ( - B3F6152BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6152-ND.
SWITCH TACT 6MM 150GF H=4.3MM - B3F6002BYOMZ
Order 'switch tact 6mm 150gf h=4.3mm - B3F6002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW797-ND.
SWITCH TACT 6MM 150GF H=7.3MM - B3F6052BYOMZ
Order 'switch tact 6mm 150gf h=7.3mm - B3F6052BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW799-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1022
Order 'switch tact 6mm mom 150gf - B3F-1022' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW403-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1002
Order 'switch tact 6mm mom 150gf - B3F-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW401-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1052
Order 'switch tact 6mm mom 150gf - B3F-1052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW405-ND.
Send this link via E-Mail
Help With This Screen