SWITCH TACT 12MM MOM 200GF SEALD - B3W-4050BYOMZ - Switches
| Digi-Key Part Number | SW422-ND |
1 25 50 100 250 500 1000 |
.43000 .38240 .34000 .30600 .28900 .25500 .22950 |
Extended Price
0.43 9.56 17.00 30.60 72.25 127.50 229.50 |
| Manufacturer Part Number | B3W-4050BYOMZ | |||
| Description | SWITCH TACT 12MM MOM 200GF SEALD | |||
| Quantity Available | 19254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3W-4050BYOMZ |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 200gf |
| Orientation | Vertical |
| Outline L x W | 12mm x 12mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3W 4050BYOMZ B3W4050BYOMZ SW422 ND SW422ND SW422 |
B3W-4050BYOMZ Specification Sheet
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4050BYOMZ (SW422-ND) - Switches
Related parts Switches:SWITCH TACT 12MM MOM 200GF SEALD - B3W-4050BYOMZ
Order 'switch tact 12mm mom 200gf seald - B3W-4050BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW422-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4000BYOMZ
Order 'switch tact 12mm mom 200gf seald - B3W-4000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW421-ND.
SWITCH TACT 12MM MOM N/O 130GF - B3F-4000
Order 'switch tact 12mm mom n/o 130gf - B3F-4000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW411-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
Order 'switch tact 12mm mom n/o 260gf - B3F-4005' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW412-ND.
SWITCH TACT 12MM MOM N/O 130GF - B3F-4050
Order 'switch tact 12mm mom n/o 130gf - B3F-4050' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW413-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4055
Order 'switch tact 12mm mom n/o 260gf - B3F-4055' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW414-ND.
SWITCH TACT 6MM MOM 160GF SEALED - B3W-1000BYOMZ
Order 'switch tact 6mm mom 160gf sealed - B3W-1000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW417-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1002BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1002BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW418-ND.
SWITCH TACT 6MM MOM 160GF SEALED - B3W-1050BYOMZ
Order 'switch tact 6mm mom 160gf sealed - B3W-1050BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW419-ND.
SWITCH TACT 6MM MOM 230GF SEALED - B3W-1052BYOMZ
Order 'switch tact 6mm mom 230gf sealed - B3W-1052BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW420-ND.
SWITCH TACT 12MM 350GF H=7.3MM - B3W-4155BYOMZ
Order 'switch tact 12mm 350gf h=7.3mm - B3W-4155BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW856-ND.
SWITCH TACT 12MM 200GF H=7.3MM - B3W-4150
Order 'switch tact 12mm 200gf h=7.3mm - B3W-4150' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW839-ND.
SWITCH TACT 12MM 200GF H=4.3MM - B3W-4100BYOMZ
Order 'switch tact 12mm 200gf h=4.3mm - B3W-4100BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW854-ND.
SWITCH TACT 12MM SQ 350GF - B3W-4055BYOMZ
Order 'switch tact 12mm sq 350gf - B3W-4055BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW838-ND.
SWITCH TACT 12MM 130GF H=4.3MM T - B3F-4000S
Order 'switch tact 12mm 130gf h=4.3mm t - B3F-4000S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4000S-ND.
Send this link via E-Mail
Help With This Screen