SWITCH TACT 6MM MOM 100GF - B3F-1000
| Digi-Key Part Number | SW400-ND |
1 25 50 100 250 500 1000 |
.20000 .18000 .16000 .14400 .13600 .12000 .10800 |
Extended Price
0.20 4.50 8.00 14.40 34.00 60.00 108.00 |
| Manufacturer Part Number | B3F-1000 | |||
| Description | SWITCH TACT 6MM MOM 100GF | |||
| Quantity Available | 2118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3F-1000 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Mounting Type | Through Hole |
| Operating Force | 100gf |
| Orientation | Vertical |
| Outline L x W | 6mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3F 1000 B3F1000 SW400 ND SW400ND SW400 |
B3F-1000 Specification Sheet
SWITCH TACT 6MM MOM 100GF - B3F-1000 (SW400-ND)
Related parts:SWITCH TACT 6MM MOM 100GF - B3F-1000
Order 'switch tact 6mm mom 100gf - B3F-1000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW400-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1020
Order 'switch tact 6mm mom 100gf - B3F-1020' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW402-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1050
Order 'switch tact 6mm mom 100gf - B3F-1050' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW404-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1070
Order 'switch tact 6mm mom 100gf - B3F-1070' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW406-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1002
Order 'switch tact 6mm mom 150gf - B3F-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW401-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1022
Order 'switch tact 6mm mom 150gf - B3F-1022' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW403-ND.
SWITCH TACT 6MM MOM 150GF - B3F-1052
Order 'switch tact 6mm mom 150gf - B3F-1052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW405-ND.
SWITCH TACT 6MM MOM SMD 100GF - B3FS-1000P
Order 'switch tact 6mm mom smd 100gf - B3FS-1000P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW423CT-ND.
SWITCH TACT 6MM MOM SMD 100GF - B3FS-1000P
Order 'switch tact 6mm mom smd 100gf - B3FS-1000P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW423DKR-ND.
SWITCH TACT 6MM MOM SMD 100GF - B3FS-1000P
Order 'switch tact 6mm mom smd 100gf - B3FS-1000P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW423TR-ND.
SWITCH TACT 6MM SQ 100GF MOM - B3F6000BYOMZ
Order 'switch tact 6mm sq 100gf mom - B3F6000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW263CT-ND.
SWITCH TACT 6MM SQ 100GF MOM - B3F6000BYOMZ
Order 'switch tact 6mm sq 100gf mom - B3F6000BYOMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW263TB-ND.
SWITCH TACT 6MM MOM SMT 150GF - B3FS-1002P
Order 'switch tact 6mm mom smt 150gf - B3FS-1002P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW424CT-ND.
SWITCH TACT 6MM MOM SMT 150GF - B3FS-1002P
Order 'switch tact 6mm mom smt 150gf - B3FS-1002P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW424DKR-ND.
SWITCH TACT 6MM MOM SMT 150GF - B3FS-1002P
Order 'switch tact 6mm mom smt 150gf - B3FS-1002P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW424TR-ND.
Send this link via E-Mail
Help With This Screen