Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55

Digi-Key Part Number P8090STR-ND
Price Break
10000
20000
50000
Unit Price
.15000
.14400
.13900
Extended Price
1500.00
2880.00
6950.00
Manufacturer Part NumberEVQ-PQHB55
DescriptionSWITCH LIGHT TOUCH 160GF SMD
Quantity Available 20000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEVQ-PQHB55
VendorPanasonic - ECG
CategorySwitches
Actuator TypeSnap Dome
CircuitSPST-NO
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeSurface Mount
Operating Force160gf
OrientationVertical
Outline L x W4.50mm x 4.50mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ PQHB55
EVQPQHB55
P8090STR ND
P8090STRND
P8090STR

EVQ-PQHB55 Specification Sheet

Image of SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55

SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55 (P8090STR-ND)

Related parts:
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55
 Order 'switch light touch 160gf smd - EVQ-PQHB55' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8090SCT-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55
 Order 'switch light touch 160gf smd - EVQ-PQHB55' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8090STR-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55
 Order 'switch light touch 160gf smd - EVQ-PQHB55' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8090SDKR-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PPBA25
 Order 'switch light touch 160gf smd - EVQ-PPBA25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8086SCT-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PPBA25
 Order 'switch light touch 160gf smd - EVQ-PPBA25' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8086STR-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PSD02K
 Order 'switch light touch 160gf smd - EVQ-PSD02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8088SCT-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PSD02K
 Order 'switch light touch 160gf smd - EVQ-PSD02K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8088STR-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PSD02K
 Order 'switch light touch 160gf smd - EVQ-PSD02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8088SDKR-ND.
SWITCH LIGHT TOUCH 240GF SMD - EVQ-PPDA25
 Order 'switch light touch 240gf smd - EVQ-PPDA25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8087SCT-ND.
SWITCH LIGHT TOUCH 240GF SMD - EVQ-PPDA25
 Order 'switch light touch 240gf smd - EVQ-PPDA25' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8087STR-ND.
SWITCH LIGHT TOUCH 220GF SMD - EVQ-PSH02K
 Order 'switch light touch 220gf smd - EVQ-PSH02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8089SCT-ND.
SWITCH LIGHT TOUCH 220GF SMD - EVQ-PSH02K
 Order 'switch light touch 220gf smd - EVQ-PSH02K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8089STR-ND.
SWITCH LIGHT TOUCH 240GF SMD - EVQ-PQMB55
 Order 'switch light touch 240gf smd - EVQ-PQMB55' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8091SCT-ND.
SWITCH LIGHT TOUCH 240GF SMD - EVQ-PQMB55
 Order 'switch light touch 240gf smd - EVQ-PQMB55' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8091STR-ND.
SWITCH LIGHT TOUGHT 160GF SMD - EVQ-PPBA25
 Order 'switch light tought 160gf smd - EVQ-PPBA25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8086SDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55 Next: SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55