CAP TANT 33UF 20V 10% SMD - T494D336K020AS
| Digi-Key Part Number | T494D336K020AS-ND |
1000 |
.57900 |
Extended Price
579.00 |
| Manufacturer Part Number | T494D336K020AS | |||
| Description | CAP TANT 33UF 20V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T494D336K020AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 250.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 3.100 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 6.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 3.100 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494D336K020AS T494D336K020AS |
T494D336K020AS Specification Sheet
CAP TANT 33UF 20V 10% SMD - T494D336K020AS (T494D336K020AS-ND)
Related parts:CAP TANT 33UF 20V 10% SMD - T494D336K020AS
Order 'cap tant 33uf 20v 10% smd - T494D336K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T494D336K020AS-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020A2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020A2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020B2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020B2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020C2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020C2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020D2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020D2TE3-ND.
CAP TANT 33UF 20V 10% SMD - 293D336X9020C2TE3
Order 'cap tant 33uf 20v 10% smd - 293D336X9020C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D336X9020C2TE3-ND.
CAP TANT 33UF 20V 10% SMD - 592D336X9020R2T15H
Order 'cap tant 33uf 20v 10% smd - 592D336X9020R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D336X9020R2T15H-ND.
CAP TANT 3.3UF 20V 10% SMD - 593D335X9020A2TE3
Order 'cap tant 3.3uf 20v 10% smd - 593D335X9020A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D335X9020A2TE3-ND.
CAP TANT 33UF 20V 10% SMD - 593D336X9020C2TE3
Order 'cap tant 33uf 20v 10% smd - 593D336X9020C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D336X9020C2TE3-ND.
CAP TANT 33UF 20V 10% SMD - 593D336X9020D2TE3
Order 'cap tant 33uf 20v 10% smd - 593D336X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 593D336X9020D2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 595D335X9020A2T
Order 'cap tant 3.3uf 20v 10% smd - 595D335X9020A2T' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 595D335X9020A2T-ND.
CAP TANT 33UF 20V 10% SMD - 293D336X9020D2TE3
Order 'cap tant 33uf 20v 10% smd - 293D336X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1079-1-ND.
CAP TANT 33UF 20V 10% SMD - 293D336X9020D2TE3
Order 'cap tant 33uf 20v 10% smd - 293D336X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1079-2-ND.
CAP TANT 33UF 20V 10% SMD - 293D336X9020D2TE3
Order 'cap tant 33uf 20v 10% smd - 293D336X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1079-6-ND.
CAP TANT 33UF 20V 10% SMD - 893D336X9020D2TE3
Order 'cap tant 33uf 20v 10% smd - 893D336X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 893D336X9020D2TE3-ND.
Send this link via E-Mail
Help With This Screen