SWITCH LIGHT TOUCH 5.0MM 100GF - EVQ-11A05R - Switches
| Digi-Key Part Number | P8071STB-ND |
2500 5000 7500 10000 |
.14100 .13200 .12700 .12200 |
Extended Price
352.50 660.00 952.50 1220.00 |
| Manufacturer Part Number | EVQ-11A05R | |||
| Description | SWITCH LIGHT TOUCH 5.0MM 100GF | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVQ-11A05R |
| Vendor | Panasonic - ECG |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.02A @ 15VDC |
| Mounting Type | Through Hole |
| Operating Force | 100gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVQ 11A05R EVQ11A05R P8071STB ND P8071STBND P8071STB |
EVQ-11A05R Specification Sheet
SWITCH LIGHT TOUCH 5.0MM 100GF - EVQ-11A05R (P8071STB-ND) - Switches
Related parts Switches :SWITCH LIGHT TOUCH 5.0MM 100GF - EVQ-11A05R
Order 'switch light touch 5.0mm 100gf - EVQ-11A05R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8071SCT-ND.
SWITCH LIGHT TOUCH 5.0MM 100GF - EVQ-11A05R
Order 'switch light touch 5.0mm 100gf - EVQ-11A05R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8071STB-ND.
SWITCH LIGHT TOUCH 4.3MM 100GF - EVQ-11A04M
Order 'switch light touch 4.3mm 100gf - EVQ-11A04M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8070SCT-ND.
SWITCH LIGHT TOUCH 4.3MM 100GF - EVQ-11A04M
Order 'switch light touch 4.3mm 100gf - EVQ-11A04M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8070STB-ND.
SWITCH LIGHT TOUCH 7.0MM 100GF - EVQ-11A07K
Order 'switch light touch 7.0mm 100gf - EVQ-11A07K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8072SCT-ND.
SWITCH LIGHT TOUCH 7.0MM 100GF - EVQ-11A07K
Order 'switch light touch 7.0mm 100gf - EVQ-11A07K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8072STB-ND.
SWITCH LIGHT TOUCH 9.5MM 100GF - EVQ-11A09K
Order 'switch light touch 9.5mm 100gf - EVQ-11A09K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8073SCT-ND.
SWITCH LIGHT TOUCH 9.5MM 100GF - EVQ-11A09K
Order 'switch light touch 9.5mm 100gf - EVQ-11A09K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8073STB-ND.
SWITCH LIGHT TOUCH 5.0MM 130GF - EVQ-11G05R
Order 'switch light touch 5.0mm 130gf - EVQ-11G05R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8075SCT-ND.
SWITCH LIGHT TOUCH 5.0MM 130GF - EVQ-11G05R
Order 'switch light touch 5.0mm 130gf - EVQ-11G05R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8075STB-ND.
SWITCH LIGHT TOUCH 5.0MM 160GF - EVQ-11L05R
Order 'switch light touch 5.0mm 160gf - EVQ-11L05R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8079SCT-ND.
SWITCH LIGHT TOUCH 5.0MM 160GF - EVQ-11L05R
Order 'switch light touch 5.0mm 160gf - EVQ-11L05R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8079STB-ND.
SWITCH LIGHT TOUCH 5.0MM 260GF - EVQ-11U05R
Order 'switch light touch 5.0mm 260gf - EVQ-11U05R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8083SCT-ND.
SWITCH LIGHT TOUCH 5.0MM 260GF - EVQ-11U05R
Order 'switch light touch 5.0mm 260gf - EVQ-11U05R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8083STB-ND.
SWITCH LT TOUCH 6X3.5 100GF - EVQ-PE404Q
Order 'switch lt touch 6x3.5 100gf - EVQ-PE404Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13587S-ND.
Send this link via E-Mail
Help With This Screen
