CAP 22UF 6.3V B CASE 20% - T494B226M006AS
| Digi-Key Part Number | T494B226M006AS-ND |
2000 |
.25500 |
Extended Price
510.00 |
| Manufacturer Part Number | T494B226M006AS | |||
| Description | CAP 22UF 6.3V B CASE 20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T494B226M006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3528-21 |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Equivalent Series Resistance (ESR) | 600.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.100 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.400 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 2.100 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494B226M006AS T494B226M006AS |
T494B226M006AS Specification Sheet
CAP 22UF 6.3V B CASE 20% - T494B226M006AS (T494B226M006AS-ND)
Related parts:CAP 22UF 6.3V B CASE 20% - T494B226M006AS
Order 'cap 22uf 6.3v b case 20% - T494B226M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T494B226M006AS-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
Order 'cap .22uf 100v 20% cer axial - C440C224M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1876-1-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
Order 'cap .22uf 100v 20% cer axial - C440C224M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1876-2-ND.
CAP .22UF 50V 20% CER AXIAL - C410C224M5U5CA7200
Order 'cap .22uf 50v 20% cer axial - C410C224M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1882-1-ND.
CAP .22UF 50V 20% CER AXIAL - C410C224M5U5CA7200
Order 'cap .22uf 50v 20% cer axial - C410C224M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1882-2-ND.
CAP .22UF 50V 20% CER RADIAL - C320C224M5U5CA
Order 'cap .22uf 50v 20% cer radial - C320C224M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2157-ND.
CAP .22UF 50V 20% CER RADIAL - C322C224M5U5CA
Order 'cap .22uf 50v 20% cer radial - C322C224M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2173-ND.
CAP .22UF 100V 20% CER RADIAL - C330C224M1U5CA
Order 'cap .22uf 100v 20% cer radial - C330C224M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2178-ND.
CAP 2.2UF 50V 20% CER RADIAL - C330C225M5U5CA
Order 'cap 2.2uf 50v 20% cer radial - C330C225M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2186-ND.
CAP 2.2UF 50V 20% CER RADIAL - C340C225M5U5CA
Order 'cap 2.2uf 50v 20% cer radial - C340C225M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2191-ND.
CAP .22UF 500V 20% CER RADIAL - C340C224MCR5TA
Order 'cap .22uf 500v 20% cer radial - C340C224MCR5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3510-ND.
CAP .22UF 50V 20% CER RADIAL - C320C224M5U5TA
Order 'cap .22uf 50v 20% cer radial - C320C224M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4289-ND.
CAP .22UF 50V 20% CER RADIAL - C322C224M5U5TA
Order 'cap .22uf 50v 20% cer radial - C322C224M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4354-ND.
CAP .22UF 100V 20% CER RADIAL - C330C224M1U5TA
Order 'cap .22uf 100v 20% cer radial - C330C224M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4402-ND.
CAP 2.2UF 50V 20% CER RADIAL - C330C225M5U5TA
Order 'cap 2.2uf 50v 20% cer radial - C330C225M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4403-ND.
Send this link via E-Mail
Help With This Screen