33µF Tantalum Capacitor Kemet Radial 25V T356J336M025AS
CAP TANT RAD 33UF 25V 20% - T356J336M025AS - Capacitors
| Digi-Key Part Number | T356J336M025AS-ND |
100 |
2.22600 |
Extended Price
222.60 |
| Manufacturer Part Number | T356J336M025AS | |||
| Description | CAP TANT RAD 33UF 25V 20% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356J336M025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
T356J336M025AS T356J336M025AS |
T356J336M025AS Specification Sheet
CAP TANT RAD 33UF 25V 20% - T356J336M025AS (T356J336M025AS-ND) - Capacitors
Related parts 33µF Tantalum Capacitor Kemet Radial 25V T356J336M025AS33µF Tantalum Capacitor Kemet Radial 25V T356J336M025AS
Order 'cap tant rad 33uf 25v 20% - T356J336M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T356J336M025AS-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 25V TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1802-1-ND.
33µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 25V TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1802-2-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 25V TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1802-6-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 25V TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1803-1-ND.
33µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 25V TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1803-2-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 25V TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1803-6-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3062-1-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 25V TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3062-2-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TPSD336M025R0300
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4112-1-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 25V TPSD336M025R0300
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4112-2-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TPSD336M025R0300
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4112-6-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 25V TPSE336M025R0300
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4134-1-ND.
33µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 25V TPSE336M025R0300
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4134-2-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 25V TPSE336M025R0300
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4134-6-ND.
Options for 33µF Tantalum Capacitor Kemet Radial 25V T356J336M025AS
Send this link via E-Mail
Help With This Screen
