Keywords:





CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R - Capacitors

Digi-Key Part Number PCT6334CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECS-H1VY334R
DescriptionCAPACITOR .33UF/35V TEH SER SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECS-H1VY334R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS H1VY334R
ECSH1VY334R
PCT6334CT ND
PCT6334CTND
PCT6334CT


Image of CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R

CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R (PCT6334CT-ND) - Capacitors

Related parts Capacitors :
CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R
 Order 'capacitor .33uf/35v teh ser smd - ECS-H1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6334CT-ND.
CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R
 Order 'capacitor .33uf/35v teh ser smd - ECS-H1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6334TR-ND.
CAPACITOR 3.3UF/35V TEH SER SMD - ECS-H1VD335R
 Order 'capacitor 3.3uf/35v teh ser smd - ECS-H1VD335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6335CT-ND.
CAPACITOR 3.3UF/35V TEH SER SMD - ECS-H1VD335R
 Order 'capacitor 3.3uf/35v teh ser smd - ECS-H1VD335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6335TR-ND.
CAPACITOR .1UF/35V TEH SER SMD - ECS-H1VY104R
 Order 'capacitor .1uf/35v teh ser smd - ECS-H1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6104CT-ND.
CAPACITOR .1UF/35V TEH SER SMD - ECS-H1VY104R
 Order 'capacitor .1uf/35v teh ser smd - ECS-H1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6104TR-ND.
CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R
 Order 'capacitor 1.0uf/35v teh ser smd - ECS-H1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6105CT-ND.
CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R
 Order 'capacitor 1.0uf/35v teh ser smd - ECS-H1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6105TR-ND.
CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R
 Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6154CT-ND.
CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R
 Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6154TR-ND.
CAPACITOR 1.5UF/35V TEH SER SMD - ECS-H1VC155R
 Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6155CT-ND.
CAPACITOR 1.5UF/35V TEH SER SMD - ECS-H1VC155R
 Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6155TR-ND.
CAPACITOR .22UF/35V TEH SER SMD - ECS-H1VY224R
 Order 'capacitor .22uf/35v teh ser smd - ECS-H1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6224CT-ND.
CAPACITOR .22UF/35V TEH SER SMD - ECS-H1VY224R
 Order 'capacitor .22uf/35v teh ser smd - ECS-H1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6224TR-ND.
CAPACITOR 2.2UF/35V TEH SER SMD - ECS-H1VC225R
 Order 'capacitor 2.2uf/35v teh ser smd - ECS-H1VC225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6225CT-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR .33F 5.5V VERTICAL - KR-5R5V334-R Next: CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R
CAPACITOR .33UF/35V TEH SER SMD - ECS-H1VY334R