CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R - Capacitors
| Digi-Key Part Number | PCT6154CT-ND |
10 100 500 1000 |
.24100 .21050 .16620 .13850 |
Extended Price
2.41 21.05 83.10 138.50 |
| Manufacturer Part Number | ECS-H1VY154R | |||
| Description | CAPACITOR .15UF/35V TEH SER SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-H1VY154R |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 0.150 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Dissipation Factor | 4.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Surge Voltage | 44.0 VDC [Typ] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | Y |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H1 | 1.6 mm [Typ] |
| H2 | 1.0 mm [Typ] |
| L | 3.200 mm [Typ] |
| P | 0.800 mm [Typ] |
| W1 | 1.60 mm [Nom] |
| W2 | 1.20 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS H1VY154R ECSH1VY154R PCT6154CT ND PCT6154CTND PCT6154CT |
ECS-H1VY154R Specification Sheet
CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R (PCT6154CT-ND) - Capacitors
Related parts Capacitors:CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R
Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT6154CT-ND.
CAPACITOR .15UF/35V TEH SER SMD - ECS-H1VY154R
Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT6154TR-ND.
CAPACITOR 1.5UF/35V TEH SER SMD - ECS-H1VC155R
Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT6155CT-ND.
CAPACITOR 1.5UF/35V TEH SER SMD - ECS-H1VC155R
Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT6155TR-ND.
CAPACITOR 15UF/6.3V TEH SER SMD - ECS-H0JC156R
Order 'capacitor 15uf/6.3v teh ser smd - ECS-H0JC156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT1156CT-ND.
CAPACITOR 15UF/6.3V TEH SER SMD - ECS-H0JC156R
Order 'capacitor 15uf/6.3v teh ser smd - ECS-H0JC156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT1156TR-ND.
CAPACITOR 15UF/10V TEH SER SMD - ECS-H1AC156R
Order 'capacitor 15uf/10v teh ser smd - ECS-H1AC156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT2156CT-ND.
CAPACITOR 15UF/10V TEH SER SMD - ECS-H1AC156R
Order 'capacitor 15uf/10v teh ser smd - ECS-H1AC156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT2156TR-ND.
CAPACITOR 1.5UF/16V TEH SER SMD - ECS-H1CY155R
Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3155CT-ND.
CAPACITOR 1.5UF/16V TEH SER SMD - ECS-H1CY155R
Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3155TR-ND.
CAPACITOR 15UF 20V TEH SER SMD - ECS-H1DD156R
Order 'capacitor 15uf 20v teh ser smd - ECS-H1DD156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT4156CT-ND.
CAPACITOR 15UF 20V TEH SER SMD - ECS-H1DD156R
Order 'capacitor 15uf 20v teh ser smd - ECS-H1DD156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT4156TR-ND.
CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R
Order 'capacitor 1.5uf/25v teh ser smd - ECS-H1EX155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT5155CT-ND.
CAPACITOR 1.5UF/25V TEH SER SMD - ECS-H1EX155R
Order 'capacitor 1.5uf/25v teh ser smd - ECS-H1EX155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT5155TR-ND.
CAPACITOR .1UF/35V TEH SER SMD - ECS-H1VY104R
Order 'capacitor .1uf/35v teh ser smd - ECS-H1VY104R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT6104CT-ND.
Send this link via E-Mail
Help With This Screen