Keywords:





1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R

CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R

Digi-Key Part Number PCT6105TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECS-H1VX105R
DescriptionCAPACITOR 1.0UF/35V TEH SER SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R
Technical/Catalog InformationECS-H1VX105R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS H1VX105R
ECSH1VX105R
PCT6105TR ND
PCT6105TRND
PCT6105TR


Image of CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R

CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R (PCT6105TR-ND)

Related parts 1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R
1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX105R
 Order 'capacitor 1.0uf/35v teh ser smd - ECS-H1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6105CT-ND.
1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R
 Order 'capacitor 1.0uf/35v teh ser smd - ECS-H1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6105TR-ND.
0.1µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY104R
 Order 'capacitor .1uf/35v teh ser smd - ECS-H1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6104CT-ND.
0.1µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-H1VY104R
 Order 'capacitor .1uf/35v teh ser smd - ECS-H1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6104TR-ND.
0.15µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY154R
 Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6154CT-ND.
0.15µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-H1VY154R
 Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6154TR-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 35V ECS-H1VC155R
 Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6155CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 35V ECS-H1VC155R
 Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6155TR-ND.
0.22µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY224R
 Order 'capacitor .22uf/35v teh ser smd - ECS-H1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6224CT-ND.
0.22µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-H1VY224R
 Order 'capacitor .22uf/35v teh ser smd - ECS-H1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6224TR-ND.
2.2µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 35V ECS-H1VC225R
 Order 'capacitor 2.2uf/35v teh ser smd - ECS-H1VC225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6225CT-ND.
2.2µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 35V ECS-H1VC225R
 Order 'capacitor 2.2uf/35v teh ser smd - ECS-H1VC225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6225TR-ND.
0.33µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY334R
 Order 'capacitor .33uf/35v teh ser smd - ECS-H1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6334CT-ND.
0.33µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-H1VY334R
 Order 'capacitor .33uf/35v teh ser smd - ECS-H1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6334TR-ND.
3.3µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 35V ECS-H1VD335R
 Order 'capacitor 3.3uf/35v teh ser smd - ECS-H1VD335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6335CT-ND.

Options for 1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R
Send this link via E-Mail
Help With This Screen

CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R Next: CAPACITOR 1.5 MFD PLASTIC - 99282-4-7320
CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R