1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX105R
CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R - Capacitors
| Digi-Key Part Number | PCT6105CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-H1VX105R | |||
| Description | CAPACITOR 1.0UF/35V TEH SER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX105R
| Technical/Catalog Information | ECS-H1VX105R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS H1VX105R ECSH1VX105R PCT6105CT ND PCT6105CTND PCT6105CT |
CAPACITOR 1.0UF/35V TEH SER SMD - ECS-H1VX105R (PCT6105CT-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX105R1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX105R
Order 'capacitor 1.0uf/35v teh ser smd - ECS-H1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6105CT-ND.
1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-H1VX105R
Order 'capacitor 1.0uf/35v teh ser smd - ECS-H1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT6105TR-ND.
0.1µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY104R
Order 'capacitor .1uf/35v teh ser smd - ECS-H1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6104CT-ND.
0.15µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY154R
Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6154CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 35V ECS-H1VC155R
Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6155CT-ND.
0.22µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY224R
Order 'capacitor .22uf/35v teh ser smd - ECS-H1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6224CT-ND.
2.2µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 35V ECS-H1VC225R
Order 'capacitor 2.2uf/35v teh ser smd - ECS-H1VC225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6225CT-ND.
0.33µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY334R
Order 'capacitor .33uf/35v teh ser smd - ECS-H1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6334CT-ND.
3.3µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 35V ECS-H1VD335R
Order 'capacitor 3.3uf/35v teh ser smd - ECS-H1VD335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6335CT-ND.
0.047µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY473R
Order 'capacitor .047uf 35v teh ser smd - ECS-H1VY473R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6473CT-ND.
0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX474R
Order 'capacitor .47uf/35v teh ser smd - ECS-H1VX474R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6474CT-ND.
4.7µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 35V ECS-H1VD475R
Order 'capacitor 4.7uf/35v teh ser smd - ECS-H1VD475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6475CT-ND.
0.068µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY683R
Order 'capacitor .068uf/35v teh ser smd - ECS-H1VY683R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6683CT-ND.
0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX684R
Order 'capacitor 0.68uf/35v teh ser smd - ECS-H1VX684R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6684CT-ND.
6.8µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 35V ECS-H1VD685R
Order 'capacitor 6.8uf/35v teh ser smd - ECS-H1VD685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6685CT-ND.
Options for 1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-H1VX105R
Send this link via E-Mail
Help With This Screen
