SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02M
LT SWITCH 2.1MM 240GF W/GND SMD - EVQ-P2T02M - Switches
| Digi-Key Part Number | P11082SCT-ND |
1 10 100 500 |
1.08000 .80800 .69990 .53840 |
Extended Price
1.08 8.08 69.99 269.20 |
| Manufacturer Part Number | EVQ-P2T02M | |||
| Description | LT SWITCH 2.1MM 240GF W/GND SMD | |||
| Quantity Available | 11051 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVQ-P2T02M |
| Vendor | Panasonic - ECG (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.02A @ 15VDC |
| Mounting Type | Surface Mount |
| Operating Force | 240gf |
| Orientation | Vertical |
| Outline | 4.70mm x 3.50mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVQ P2T02M EVQP2T02M P11082SCT ND P11082SCTND P11082SCT |
EVQ-P2T02M Specification Sheet
LT SWITCH 2.1MM 240GF W/GND SMD - EVQ-P2T02M (P11082SCT-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02MSPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02M
Order 'lt switch 2.1mm 240gf w/gnd smd - EVQ-P2T02M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11082SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-P2T02M
Order 'lt switch 2.1mm 240gf w/gnd smd - EVQ-P2T02M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11082STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02M
Order 'lt switch 2.1mm 240gf w/gnd smd - EVQ-P2T02M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11082SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02W
Order 'lt switch 2.5mm 240gf w/gnd smd - EVQ-P2T02W' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11083SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-P2T02W
Order 'lt switch 2.5mm 240gf w/gnd smd - EVQ-P2T02W' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11083STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02W
Order 'lt switch 2.5mm 240gf w/gnd smd - EVQ-P2T02W' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11083SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2D02Q
Order 'lt switch 2.5mm ht w/gnd smd - EVQ-P2D02Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11085SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-P2D02Q
Order 'lt switch 2.5mm ht w/gnd smd - EVQ-P2D02Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11085STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2D02Q
Order 'lt switch 2.5mm ht w/gnd smd - EVQ-P2D02Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11085SDKR-ND.
SPDT Tactile Switch Off-Mom-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-PWBA15
Order 'lt switch spdt 6mm j lead smd - EVQ-PWBA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10846SCT-ND.
SPDT Tactile Switch Off-Mom-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-PWBA15
Order 'lt switch spdt 6mm j lead smd - EVQ-PWBA15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10846STR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG (VA) EVQ-PUB02K
Order 'lt switch side push j lead smd - EVQ-PUB02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10848SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG EVQ-PUB02K
Order 'lt switch side push j lead smd - EVQ-PUB02K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10848STR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG (VA) EVQ-PUC02K
Order 'lt switch side push w/boss smd - EVQ-PUC02K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10849SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG EVQ-PUC02K
Order 'lt switch side push w/boss smd - EVQ-PUC02K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10849STR-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02M
Send this link via E-Mail
Help With This Screen
