SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402M
LT SWITCH 2.1MM HT 240GF SMD - EVQ-P2402M - Switches
| Digi-Key Part Number | P11080SCT-ND |
1 10 100 500 |
.97000 .73100 .63340 .48720 |
Extended Price
0.97 7.31 63.34 243.60 |
| Manufacturer Part Number | EVQ-P2402M | |||
| Description | LT SWITCH 2.1MM HT 240GF SMD | |||
| Quantity Available | 2570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVQ-P2402M |
| Vendor | Panasonic - ECG (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.02A @ 15VDC |
| Mounting Type | Surface Mount |
| Operating Force | 240gf |
| Orientation | Vertical |
| Outline | 4.70mm x 3.50mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVQ P2402M EVQP2402M P11080SCT ND P11080SCTND P11080SCT |
EVQ-P2402M Specification Sheet
LT SWITCH 2.1MM HT 240GF SMD - EVQ-P2402M (P11080SCT-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402MSPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402M
Order 'lt switch 2.1mm ht 240gf smd - EVQ-P2402M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11080SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402M
Order 'lt switch 2.1mm ht 240gf smd - EVQ-P2402M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11080SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-P2402M
Order 'lt switch 2.1mm ht 240gf smd - EVQ-P2402M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11080STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402W
Order 'lt switch 2.5mm ht 240gf smd - EVQ-P2402W' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11081SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402W
Order 'lt switch 2.5mm ht 240gf smd - EVQ-P2402W' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11081SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-P2402W
Order 'lt switch 2.5mm ht 240gf smd - EVQ-P2402W' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11081STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2K02Q
Order 'lt switch 2.5mm ht 350gf smd - EVQ-P2K02Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11084SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2K02Q
Order 'lt switch 2.5mm ht 350gf smd - EVQ-P2K02Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11084SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG (VA) EVQ-PPDA25
Order 'switch light touch 240gf smd - EVQ-PPDA25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8087SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-PQMB55
Order 'switch light touch 240gf smd - EVQ-PQMB55' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8091SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG (VA) EVQ-PPDA25
Order 'switch light touch 240gf smd - EVQ-PPDA25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8087SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-PQMB55
Order 'switch light touch 240gf smd - EVQ-PQMB55' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8091SDKR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02M
Order 'lt switch 2.1mm 240gf w/gnd smd - EVQ-P2T02M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11082SCT-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2T02M
Order 'lt switch 2.1mm 240gf w/gnd smd - EVQ-P2T02M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11082SDKR-ND.
Navigation, Joystick Switch 2 Axis with Select 160/320gf Panasonic - ECG (VA) EVQ-Q3AA15
Order 'switch lt multi direction smd - EVQ-Q3AA15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12330SCT-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG (VA) EVQ-P2402M
Send this link via E-Mail
Help With This Screen
