Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR 0.68UF/16V TEH SER SMD - ECS-H1CY684R

Digi-Key Part Number PCT3684CT-ND
Price Break
10
100
500
1000
Unit Price
.24100
.21050
.16620
.13850
Extended Price
2.41
21.05
83.10
138.50
Manufacturer Part NumberECS-H1CY684R
DescriptionCAPACITOR 0.68UF/16V TEH SER SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationECS-H1CY684R
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1206 (3216)
Capacitance0.680 µF [Typ]
Capacitance Tolerance±20%
Voltage16.000 VDC [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height1.800 mm [Max]
PackagingCut Tape
Length3.200 mm [Typ]
Width1.600 mm [Typ]
Dissipation Factor4.00 % [Max]
Leakage Current0.500 µA [Max]
Surge Voltage20.0 VDC [Typ]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeY
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
H11.6 mm [Typ]
H21.0 mm [Typ]
L3.200 mm [Typ]
P0.800 mm [Typ]
W11.60 mm [Nom]
W21.20 mm [Typ]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS H1CY684R
ECSH1CY684R
PCT3684CT ND
PCT3684CTND
PCT3684CT

ECS-H1CY684R Specification Sheet

Image of CAPACITOR 0.68UF/16V TEH SER SMD - ECS-H1CY684R

CAPACITOR 0.68UF/16V TEH SER SMD - ECS-H1CY684R (PCT3684CT-ND)

Related parts :
CAPACITOR 0.68UF/16V TEH SER SMD - ECS-H1CY684R
 Order 'capacitor 0.68uf/16v teh ser smd - ECS-H1CY684R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3684CT-ND.
CAPACITOR 0.68UF/16V TEH SER SMD - ECS-H1CY684R
 Order 'capacitor 0.68uf/16v teh ser smd - ECS-H1CY684R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3684TR-ND.
CAPACITOR 6.8UF/16V TEH SER SMD - ECS-H1CC685R
 Order 'capacitor 6.8uf/16v teh ser smd - ECS-H1CC685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3685CT-ND.
CAPACITOR 6.8UF/16V TEH SER SMD - ECS-H1CC685R
 Order 'capacitor 6.8uf/16v teh ser smd - ECS-H1CC685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3685TR-ND.
CAPACITOR 6.8UF/6.3V TEH SER SMD - ECS-H0JX685R
 Order 'capacitor 6.8uf/6.3v teh ser smd - ECS-H0JX685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT1685CT-ND.
CAPACITOR 6.8UF/6.3V TEH SER SMD - ECS-H0JX685R
 Order 'capacitor 6.8uf/6.3v teh ser smd - ECS-H0JX685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT1685TR-ND.
CAPACITOR 68UF/6.3V TEH SER SMD - ECS-H0JD686R
 Order 'capacitor 68uf/6.3v teh ser smd - ECS-H0JD686R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT1686CT-ND.
CAPACITOR 68UF/6.3V TEH SER SMD - ECS-H0JD686R
 Order 'capacitor 68uf/6.3v teh ser smd - ECS-H0JD686R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT1686TR-ND.
CAPACITOR 1.0UF/16V TEH SER SMD - ECS-H1CY105R
 Order 'capacitor 1.0uf/16v teh ser smd - ECS-H1CY105R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3105CT-ND.
CAPACITOR 1.0UF/16V TEH SER SMD - ECS-H1CY105R
 Order 'capacitor 1.0uf/16v teh ser smd - ECS-H1CY105R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3105TR-ND.
CAPACITOR 10UF/16V TEH SER SMD - ECS-H1CC106R
 Order 'capacitor 10uf/16v teh ser smd - ECS-H1CC106R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3106CT-ND.
CAPACITOR 10UF/16V TEH SER SMD - ECS-H1CC106R
 Order 'capacitor 10uf/16v teh ser smd - ECS-H1CC106R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3106TR-ND.
CAPACITOR 1.5UF/16V TEH SER SMD - ECS-H1CY155R
 Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3155CT-ND.
CAPACITOR 1.5UF/16V TEH SER SMD - ECS-H1CY155R
 Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCT3155TR-ND.
CAPACITOR 15UF/16V TEH SER SMD - ECS-H1CD156R
 Order 'capacitor 15uf/16v teh ser smd - ECS-H1CD156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3156CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR 0.47UF/25V TEH SER SMD - ECS-H1EY474R Next: CAPACITOR 0.68UF/16V TEH SER SMD - ECS-H1CY684R