SWITCH TACT SPST BLK VERT PC - FSM2JRT
| Digi-Key Part Number | FSM2JRT-ND |
2000 |
.09683 |
Extended Price
193.66 |
| Manufacturer Part Number | FSM2JRT | |||
| Description | SWITCH TACT SPST BLK VERT PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSM2JRT |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSM2JRT FSM2JRT |
FSM2JRT Specification Sheet
SWITCH TACT SPST BLK VERT PC - FSM2JRT (FSM2JRT-ND)
Related parts:SWITCH TACT SPST BLK VERT PC - FSM2JRT
Order 'switch tact spst blk vert pc - FSM2JRT' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM2JRT-ND.
SWITCH TACT SPST MOM VERT PCB - FSM201A
Order 'switch tact spst mom vert pcb - FSM201A' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM201A-ND.
SWITCH TACT SPST DUAL VERT MINI - FSM2RA2J
Order 'switch tact spst dual vert mini - FSM2RA2J' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM2RA2J-ND.
SWITCH TACT SPST VERT SMD T/R - FSMCTA
Order 'switch tact spst vert smd t/r - FSMCTA' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSMCTA-ND.
SWITCH TACT SPST 20MA SMD - FSMCTTR
Order 'switch tact spst 20ma smd - FSMCTTR' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSMCTTR-ND.
SWITCH TACT SPST 50MA THRU/HOLE - FSMRA2JA
Order 'switch tact spst 50ma thru/hole - FSMRA2JA' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSMRA2JA-ND.
SWITCH TACT SPST W/GND SMD - FSM1LP
Order 'switch tact spst w/gnd smd - FSM1LP' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1132-ND.
SWITCH TACT SPST RED W/GND SMD - FSM1LPA
Order 'switch tact spst red w/gnd smd - FSM1LPA' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1139-ND.
SWITCH TACT SPST 12MM MOM N/O - FSM101
Order 'switch tact spst 12mm mom n/o - FSM101' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1157-ND.
SWITCH TACT SPST 12MM MOM N/O - FSM103
Order 'switch tact spst 12mm mom n/o - FSM103' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1158-ND.
SWITCH TACT SPST 50MA PCB - FSM1LPATR
Order 'switch tact spst 50ma pcb - FSM1LPATR' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM1LPATR-ND.
SWITCH TACT SPST W/GRND SMD T/R - FSM1LPTR
Order 'switch tact spst w/grnd smd t/r - FSM1LPTR' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM1LPTR-ND.
SWITCH TACT SPST H=5MM 160GF - FSM4JRT
Order 'switch tact spst h=5mm 160gf - FSM4JRT' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM4JRT-ND.
SWITCH TOGGLE SPDT SHORT VERT PC - MTM106EPC04
Order 'switch toggle spdt short vert pc - MTM106EPC04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTM106EPC04-ND.
SWITCH TOGGLE 3PDT SHORT VERT PC - MTM306DPC04
Order 'switch toggle 3pdt short vert pc - MTM306DPC04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTM306DPC04-ND.
Send this link via E-Mail
Help With This Screen