SWITCH TACT SPST W/GRND SMD T/R - FSM1LPTR
| Digi-Key Part Number | FSM1LPTR-ND |
1500 |
.33250 |
Extended Price
498.75 |
| Manufacturer Part Number | FSM1LPTR | |||
| Description | SWITCH TACT SPST W/GRND SMD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSM1LPTR |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSM1LPTR FSM1LPTR |
FSM1LPTR Specification Sheet
SWITCH TACT SPST W/GRND SMD T/R - FSM1LPTR (FSM1LPTR-ND)
Related parts:SWITCH TACT SPST W/GRND SMD T/R - FSM1LPTR
Order 'switch tact spst w/grnd smd t/r - FSM1LPTR' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSM1LPTR-ND.
SWITCH TACT SPST W/GND SMD - FSM1LP
Order 'switch tact spst w/gnd smd - FSM1LP' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1132-ND.
SWITCH TACT SPST 20MA SMD - FSMCTTR
Order 'switch tact spst 20ma smd - FSMCTTR' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSMCTTR-ND.
SWITCH TACT SPST RED W/GND SMD - FSM1LPA
Order 'switch tact spst red w/gnd smd - FSM1LPA' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1139-ND.
SWITCH TACT SPST VERT SMD T/R - FSMCTA
Order 'switch tact spst vert smd t/r - FSMCTA' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number FSMCTA-ND.
SWITCH DIP SPST PIANO 6POS SMD - GDP06S04
Order 'switch dip spst piano 6pos smd - GDP06S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571998-1-ND.
SWITCH DIP SPST PIANO 8POS SMD - GDP08S04
Order 'switch dip spst piano 8pos smd - GDP08S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571998-5-ND.
SWITCH DIP SPST PIANO 10POS SMD - GDP10S04
Order 'switch dip spst piano 10pos smd - GDP10S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571998-9-ND.
SWITCH DIP SPST PIANO 5POS SMD - ADP05S04
Order 'switch dip spst piano 5pos smd - ADP05S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571999-2-ND.
SWITCH DIP SPST PIANO 6POS SMD - ADP06S04
Order 'switch dip spst piano 6pos smd - ADP06S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571999-7-ND.
SWITCH DIP SPST PIANO 6POS SMD - ADP06SA04
Order 'switch dip spst piano 6pos smd - ADP06SA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1571999-8-ND.
SWITCH DIP SPST FLUSH 4POS SMD - ADF04S04
Order 'switch dip spst flush 4pos smd - ADF04S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825059-3-ND.
SWITCH DIP SPST FLUSH 4POS SMD - ADF04SA04
Order 'switch dip spst flush 4pos smd - ADF04SA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825059-4-ND.
SWITCH DIP SPST FLUSH 5POS SMD - ADF05S04
Order 'switch dip spst flush 5pos smd - ADF05S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1-1825059-9-ND.
SWITCH DIP SPST PIANO 2POS SMD - GDP02S04
Order 'switch dip spst piano 2pos smd - GDP02S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1571998-3-ND.
Send this link via E-Mail
Help With This Screen