15µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 16V ECS-H1CD156R
CAPACITOR 15UF/16V TEH SER SMD - ECS-H1CD156R - Capacitors
| Digi-Key Part Number | PCT3156TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-H1CD156R | |||
| Description | CAPACITOR 15UF/16V TEH SER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-H1CD156R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS H1CD156R ECSH1CD156R PCT3156TR ND PCT3156TRND PCT3156TR |
CAPACITOR 15UF/16V TEH SER SMD - ECS-H1CD156R (PCT3156TR-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 16V ECS-H1CD156R15µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 16V ECS-H1CD156R
Order 'capacitor 15uf/16v teh ser smd - ECS-H1CD156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3156CT-ND.
15µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 16V ECS-H1CD156R
Order 'capacitor 15uf/16v teh ser smd - ECS-H1CD156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3156TR-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 16V ECS-H1CY155R
Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3155CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 16V ECS-H1CY155R
Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3155TR-ND.
1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 16V ECS-H1CY105R
Order 'capacitor 1.0uf/16v teh ser smd - ECS-H1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3105CT-ND.
1.0µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 16V ECS-H1CY105R
Order 'capacitor 1.0uf/16v teh ser smd - ECS-H1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3105TR-ND.
10µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 16V ECS-H1CC106R
Order 'capacitor 10uf/16v teh ser smd - ECS-H1CC106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3106CT-ND.
10µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 16V ECS-H1CC106R
Order 'capacitor 10uf/16v teh ser smd - ECS-H1CC106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3106TR-ND.
2.2µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 16V ECS-H1CX225R
Order 'capacitor 2.2uf/16v teh ser smd - ECS-H1CX225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3225CT-ND.
2.2µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 16V ECS-H1CX225R
Order 'capacitor 2.2uf/16v teh ser smd - ECS-H1CX225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3225TR-ND.
22µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 16V ECS-H1CD226R
Order 'capacitor 22uf/16v teh ser smd - ECS-H1CD226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3226CT-ND.
22µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 16V ECS-H1CD226R
Order 'capacitor 22uf/16v teh ser smd - ECS-H1CD226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3226TR-ND.
3.3µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 16V ECS-H1CX335R
Order 'capacitor 3.3uf/16v teh ser smd - ECS-H1CX335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3335CT-ND.
3.3µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 16V ECS-H1CX335R
Order 'capacitor 3.3uf/16v teh ser smd - ECS-H1CX335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT3335TR-ND.
33µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 16V ECS-H1CD336R
Order 'capacitor 33uf/16v teh ser smd - ECS-H1CD336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3336CT-ND.
Options for 15µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 16V ECS-H1CD156R
Send this link via E-Mail
Help With This Screen
