Keywords:





SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q - Switches

SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q

Digi-Key Part Number EG4390DKR-ND
Price Break
1
10
100
250
Unit Price
.60000
.47700
.42930
.36572
Extended Price
0.60
4.77
42.93
91.43
Manufacturer Part NumberTL3320AF100Q
DescriptionSW TACT RIGHT ANG 12VDC 50MA SMT
Quantity Available Available
All prices are in USD

Purchase SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
Technical/Catalog InformationTL3320AF100Q
VendorE-Switch (VA)
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeSurface Mount
Operating Force100gf
OrientationRight Angle
Outline7.10mm x 7.10mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL3320AF100Q
TL3320AF100Q
EG4390DKR ND
EG4390DKRND
EG4390DKR

TL3320AF100Q Specification Sheet

Image of SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q

SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q (EG4390DKR-ND) - Switches

Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
 Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
 Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
 Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
 Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF160Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF160Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF100Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF100Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF130Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320BF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4394CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF130Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320BF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4394DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF160Q
 Order 'sw tact right ang 12vdc 50ma smt - TL3320BF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4395CT-ND.

Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
Send this link via E-Mail
Help With This Screen

SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q Next: SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q