SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QG
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG - Switches
| Digi-Key Part Number | EG4388DKR-ND |
1 10 100 250 500 1000 |
.53000 .42300 .38070 .32432 .26790 .22560 |
Extended Price
0.53 4.23 38.07 81.08 133.95 225.60 |
| Manufacturer Part Number | TL3330AF130QG | |||
| Description | SW TACT RIGHT ANG 12VDC 50MA SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3330AF130QG |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Outline | 6.90mm x 3.40mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3330AF130QG TL3330AF130QG EG4388DKR ND EG4388DKRND EG4388DKR |
TL3330AF130QG Specification Sheet
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG (EG4388DKR-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QGSPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320BF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320BF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320BF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4394CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320BF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4394DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320BF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4395CT-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QG
Send this link via E-Mail
Help With This Screen
