SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG - Switches
SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120CF300QG
| Digi-Key Part Number | EG4355CT-ND |
1 10 100 250 500 |
1.64000 1.31400 1.18260 1.00740 .83220 |
Extended Price
1.64 13.14 118.26 251.85 416.10 |
| Manufacturer Part Number | TL6120CF300QG | |||
| Description | SWITCH TACT SEAL 6.9MM SMT 300GF | |||
| Quantity Available | 3332 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL6120CF300QG |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 50VDC |
| Mounting Type | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Outline | 7.20mm x 7.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL6120CF300QG TL6120CF300QG EG4355CT ND EG4355CTND EG4355CT |
TL6120CF300QG Specification Sheet
SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG (EG4355CT-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120CF300QGSWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG
Order 'switch tact seal 6.9mm smt 300gf - TL6120CF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4355CT-ND.
SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG
Order 'switch tact seal 6.9mm smt 300gf - TL6120CF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4355DKR-ND.
SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG
Order 'switch tact seal 6.9mm smt 300gf - TL6120CF300QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4355TR-ND.
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
Order 'switch tact seal 4.7mm smt 300gf - TL6120AF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4354CT-ND.
SWITCH TACT SEAL 10MM SMT 300GF - TL6120DF300QG
Order 'switch tact seal 10mm smt 300gf - TL6120DF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4356CT-ND.
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
Order 'switch tact seal 4.7mm smt 300gf - TL6120AF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4354DKR-ND.
SWITCH TACT SEAL 10MM SMT 300GF - TL6120DF300QG
Order 'switch tact seal 10mm smt 300gf - TL6120DF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4356DKR-ND.
SWITCH TACT SLD 5.2MM SMT 300gF - TL6120BF300QG
Order 'switch tact sld 5.2mm smt 300gf - TL6120BF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4352CT-ND.
SWITCH TACT SEAL 6.9MM SMT 160GF - TL6120CF160QG
Order 'switch tact seal 6.9mm smt 160gf - TL6120CF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4353CT-ND.
SWITCH TACT SLD 5.2MM SMT 300gF - TL6120BF300QG
Order 'switch tact sld 5.2mm smt 300gf - TL6120BF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4352DKR-ND.
SWITCH TACT SEAL 6.9MM SMT 160GF - TL6120CF160QG
Order 'switch tact seal 6.9mm smt 160gf - TL6120CF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4353DKR-ND.
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
Order 'switch tact seal 4.7mm smt 300gf - TL6120AF300QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4354TR-ND.
SWITCH TACT SEAL 10MM SMT 300GF - TL6120DF300QG
Order 'switch tact seal 10mm smt 300gf - TL6120DF300QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4356TR-ND.
SWITCH TACT RADIAL 180GF SMT - 901AGQF180
Order 'switch tact radial 180gf smt - 901AGQF180' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2525CT-ND.
SWITCH TACT RADIAL 180GF SMT - 901AGQF180
Order 'switch tact radial 180gf smt - 901AGQF180' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2525DKR-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120CF300QG
Send this link via E-Mail
Help With This Screen
