Keywords:





SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG - Switches

SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120AF300QG

Digi-Key Part Number EG4354CT-ND
Price Break
1
10
100
250
500
Unit Price
1.64000
1.31400
1.18260
1.00740
.83220
Extended Price
1.64
13.14
118.26
251.85
416.10
Manufacturer Part NumberTL6120AF300QG
DescriptionSWITCH TACT SEAL 4.7MM SMT 300GF
Quantity Available 9744
All prices are in USD

Purchase SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120AF300QG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120AF300QG
Technical/Catalog InformationTL6120AF300QG
VendorE-Switch (VA)
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 50VDC
Mounting TypeSurface Mount
Operating Force300gf
OrientationVertical
Outline7.20mm x 7.20mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL6120AF300QG
TL6120AF300QG
EG4354CT ND
EG4354CTND
EG4354CT

TL6120AF300QG Specification Sheet

Image of SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG

SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG (EG4354CT-ND) - Switches

Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120AF300QG
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
 Order 'switch tact seal 4.7mm smt 300gf - TL6120AF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4354CT-ND.
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
 Order 'switch tact seal 4.7mm smt 300gf - TL6120AF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4354DKR-ND.
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
 Order 'switch tact seal 4.7mm smt 300gf - TL6120AF300QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4354TR-ND.
SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG
 Order 'switch tact seal 6.9mm smt 300gf - TL6120CF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4355CT-ND.
SWITCH TACT SEAL 10MM SMT 300GF - TL6120DF300QG
 Order 'switch tact seal 10mm smt 300gf - TL6120DF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4356CT-ND.
SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG
 Order 'switch tact seal 6.9mm smt 300gf - TL6120CF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4355DKR-ND.
SWITCH TACT SEAL 10MM SMT 300GF - TL6120DF300QG
 Order 'switch tact seal 10mm smt 300gf - TL6120DF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4356DKR-ND.
SWITCH TACT SEAL 4.7MM SMT 160GF - TL6120AF160QG
 Order 'switch tact seal 4.7mm smt 160gf - TL6120AF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4350CT-ND.
SWITCH TACT SLD 5.2MM SMT 300gF - TL6120BF300QG
 Order 'switch tact sld 5.2mm smt 300gf - TL6120BF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4352CT-ND.
SWITCH TACT SEAL 4.7MM SMT 160GF - TL6120AF160QG
 Order 'switch tact seal 4.7mm smt 160gf - TL6120AF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4350DKR-ND.
SWITCH TACT SLD 5.2MM SMT 300gF - TL6120BF300QG
 Order 'switch tact sld 5.2mm smt 300gf - TL6120BF300QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4352DKR-ND.
SWITCH TACT SEAL 6.9MM SMT 300GF - TL6120CF300QG
 Order 'switch tact seal 6.9mm smt 300gf - TL6120CF300QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4355TR-ND.
SWITCH TACT SEAL 10MM SMT 300GF - TL6120DF300QG
 Order 'switch tact seal 10mm smt 300gf - TL6120DF300QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4356TR-ND.
SWITCH TACT RADIAL 180GF SMT - 901AGQF180
 Order 'switch tact radial 180gf smt - 901AGQF180' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2525CT-ND.
SWITCH TACT RADIAL 180GF SMT - 901AGQF180
 Order 'switch tact radial 180gf smt - 901AGQF180' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2525DKR-ND.

Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch (VA) TL6120AF300QG
Send this link via E-Mail
Help With This Screen

SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TACT SEAL 4.7MM SMT 160GF - TL6120AF160QG Next: SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG
SWITCH TACT SEAL 4.7MM SMT 300GF - TL6120AF300QG