SPEAKER BALANCED END PORT SMD - EH-23149 - Audio Products
| Digi-Key Part Number | EH-3149-ND |
33 |
28.37909 |
Extended Price
936.51 |
| Manufacturer Part Number | EH-23149 | |||
| Description | SPEAKER BALANCED END PORT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EH-23149 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | - |
| Impedance | 185 Ohm |
| Type | Magnetic, Balanced Armature, End Port |
| Size / Dimension | 5.19mm L x 3.55mm W x 3mm H |
| Sound Pressure Level | - |
| Power - Rated | - |
| Power - Max | - |
| Termination | Solder Pins |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EH 23149 EH23149 EH 3149 ND EH3149ND EH-3149 |
SPEAKER BALANCED END PORT SMD - EH-23149 (EH-3149-ND) - Audio Products
Related parts Audio Products:SPEAKER BALANCED END PORT SMD - EH-23149
Order 'speaker balanced end port smd - EH-23149' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3149-ND.
SPEAKER BALANCED END PORT SMD - EH-23061
Order 'speaker balanced end port smd - EH-23061' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3061-ND.
SPEAKER BALANCED BROADBAND - BK-28507
Order 'speaker balanced broadband - BK-28507' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1055-ND.
SPEAKER BALANCE WIDE BAND - CI-22955
Order 'speaker balance wide band - CI-22955' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1057-ND.
SPEAKER BALANCED UNDAMPED - ED-23619
Order 'speaker balanced undamped - ED-23619' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1059-ND.
SPEAKER BALANCED W/CLASS D AMP - ES-23127-000
Order 'speaker balanced w/class d amp - ES-23127-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1115-ND.
SPEAKER BALANCED 630OHM UNDAMPD - FK-23451-000
Order 'speaker balanced 630ohm undampd - FK-23451-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1116-ND.
MIC ELECTRET OMNI END PORT - EK-23024
Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC ELECTRET OMNI TOP PORT SMD - BT-21759
Order 'mic electret omni top port smd - BT-21759' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BT-1759-ND.
MIC ELECTRET OMNI END PORT WIRE - EK-23024-P07
Order 'mic electret omni end port wire - EK-23024-P07' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1098-ND.
SPEAKER Z=1.055K OHM PORT ON END - EH-23030-000
Order 'speaker z=1.055k ohm port on end - EH-23030-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1113-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
Send this link via E-Mail
Help With This Screen
