15µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 10V ECS-H1AC156R
CAPACITOR 15UF/10V TEH SER SMD - ECS-H1AC156R - Capacitors
| Digi-Key Part Number | PCT2156CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-H1AC156R | |||
| Description | CAPACITOR 15UF/10V TEH SER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-H1AC156R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS H1AC156R ECSH1AC156R PCT2156CT ND PCT2156CTND PCT2156CT |
CAPACITOR 15UF/10V TEH SER SMD - ECS-H1AC156R (PCT2156CT-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 10V ECS-H1AC156R15µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 10V ECS-H1AC156R
Order 'capacitor 15uf/10v teh ser smd - ECS-H1AC156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2156CT-ND.
15µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 10V ECS-H1AC156R
Order 'capacitor 15uf/10v teh ser smd - ECS-H1AC156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT2156TR-ND.
10µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 10V ECS-H1AC106R
Order 'capacitor 10uf/10v teh ser smd - ECS-H1AC106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2106CT-ND.
2.2µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 10V ECS-H1AY225R
Order 'capacitor 2.2uf/10v teh ser smd - ECS-H1AY225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2225CT-ND.
33µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 10V ECS-H1AD336R
Order 'capacitor 33uf/10v teh ser smd - ECS-H1AD336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2336CT-ND.
4.7µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 10V ECS-H1AX475R
Order 'capacitor 4.7uf/10v teh ser smd - ECS-H1AX475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2475CT-ND.
47µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 10V ECS-H1AD476R
Order 'capacitor 47uf/10v teh ser smd - ECS-H1AD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2476CT-ND.
4.7µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 10V ECS-H1AX475R
Order 'capacitor 4.7uf/10v teh ser smd - ECS-H1AX475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT2475DKR-ND.
15µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 6.3V ECS-H0JC156R
Order 'capacitor 15uf/6.3v teh ser smd - ECS-H0JC156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT1156CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 16V ECS-H1CY155R
Order 'capacitor 1.5uf/16v teh ser smd - ECS-H1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3155CT-ND.
15µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 16V ECS-H1CD156R
Order 'capacitor 15uf/16v teh ser smd - ECS-H1CD156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT3156CT-ND.
15µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 20V ECS-H1DD156R
Order 'capacitor 15uf 20v teh ser smd - ECS-H1DD156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT4156CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 25V ECS-H1EX155R
Order 'capacitor 1.5uf/25v teh ser smd - ECS-H1EX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT5155CT-ND.
0.15µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-H1VY154R
Order 'capacitor .15uf/35v teh ser smd - ECS-H1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6154CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 35V ECS-H1VC155R
Order 'capacitor 1.5uf/35v teh ser smd - ECS-H1VC155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT6155CT-ND.
Options for 15µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 10V ECS-H1AC156R
Send this link via E-Mail
Help With This Screen
