Keywords:





SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q - Switches

Digi-Key Part Number EG1831-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
.20000
.17400
.15000
.12000
.10500
.08700
.07800
.07500
Extended Price
0.20
1.74
15.00
30.00
52.50
87.00
195.00
375.00
Manufacturer Part NumberTL1105EF160Q
DescriptionSWITCH TACT 6MM MOMENTARY 160GF
Quantity Available 1278
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL1105EF160Q
VendorE-Switch
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeThrough Hole
Operating Force160gf
OrientationVertical
Outline6.00mm x 6.00mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1105EF160Q
TL1105EF160Q
EG1831 ND
EG1831ND
EG1831

TL1105EF160Q Specification Sheet

Image of SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q

SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q (EG1831-ND) - Switches

Related parts Switches :
SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105EF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1831-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105BF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105BF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1833-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R
 Order 'switch tact 6mm momentary 160gf - TL1105DF160R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4565-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105KF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105KF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105KF160Q-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105F160Q
 Order 'switch tact 6mm momentary 160gf - TL1105F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1827-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105AF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105AF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1829-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105EF250Q7.3RED
 Order 'switch tact 6mm momentary 250gf - TL1105EF250Q7.3RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1832-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105BF250Q
 Order 'switch tact 6mm momentary 250gf - TL1105BF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1834-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order 'switch tact 6mm extend 160gf smt - TL3301SPF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1869CT-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order 'switch tact 6mm extend 160gf smt - TL3301SPF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1869TR-ND.
SWITCH TACT 6MM MOMENTARY 160 - TL1105HF160Q
 Order 'switch tact 6mm momentary 160 - TL1105HF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105HF160Q-ND.
SWITCH TACT 6MM MOMENTARY 100GF - TL1105KF100Q
 Order 'switch tact 6mm momentary 100gf - TL1105KF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105KF100Q-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105KF250Q
 Order 'switch tact 6mm momentary 250gf - TL1105KF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105KF250Q-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order 'switch tact 6mm extend 160gf smt - TL3301SPF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1869DKR-ND.
SWITCH TACT 6MM MOM 160GF SEALED - B3W-1000 BY OMZ
 Order 'switch tact 6mm mom 160gf sealed - B3W-1000 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW417-ND.

Send this link via E-Mail
Help With This Screen

SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R Next: SWITCH TACT 6MM MOMENTARY 160GF - TL1105F160Q
SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q